RS PRO Connection & Termination Block, 1-Way, 60A, 10 AWG Wire, Screw Down Termination
Номер на артикул на RS: 315-4958Марка: RS PRO

Технически документи
Спецификации
Brand
RS ProNumber Of Ways
1
Current Rating
60A
Wire Size
10 AWG
Termination Method
Screw Down
Voltage Rating
450 V
Colour
Clear
Cable CSA
6mm²
Maximum Operating Temperature
+85°C
Страна на произход
United Kingdom
P.O.A.
Each (In a Pack of 15) (ex VAT)
RS PRO Connection & Termination Block, 1-Way, 60A, 10 AWG Wire, Screw Down Termination
15
P.O.A.
Each (In a Pack of 15) (ex VAT)
RS PRO Connection & Termination Block, 1-Way, 60A, 10 AWG Wire, Screw Down Termination
Информацията за складовите наличности временно не е налична.
15
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProNumber Of Ways
1
Current Rating
60A
Wire Size
10 AWG
Termination Method
Screw Down
Voltage Rating
450 V
Colour
Clear
Cable CSA
6mm²
Maximum Operating Temperature
+85°C
Страна на произход
United Kingdom