RS PRO Connection & Termination Block, 1-Way, 170A, 2 AWG Wire, Screw Down Termination
Номер на артикул на RS: 315-4992Марка: RS PRO

Технически документи
Спецификации
Brand
RS ProNumber Of Ways
1
Current Rating
170A
Wire Size
2 AWG
Termination Method
Screw Down
Voltage Rating
450 V
Colour
Clear
Cable CSA
35mm²
Maximum Operating Temperature
+85°C
Страна на произход
United Kingdom
P.O.A.
Each (In a Pack of 10) (ex VAT)
RS PRO Connection & Termination Block, 1-Way, 170A, 2 AWG Wire, Screw Down Termination
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
RS PRO Connection & Termination Block, 1-Way, 170A, 2 AWG Wire, Screw Down Termination
Информацията за складовите наличности временно не е налична.
10
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProNumber Of Ways
1
Current Rating
170A
Wire Size
2 AWG
Termination Method
Screw Down
Voltage Rating
450 V
Colour
Clear
Cable CSA
35mm²
Maximum Operating Temperature
+85°C
Страна на произход
United Kingdom