RS PRO Conductive Level Probe, SPDT Relay Output, Threaded Mount, Brass, Stainless Steel Body
Номер на артикул на RS: 266-0469Марка: RS PRO

Технически документи
Спецификации
Brand
RS ProDevice Type
Conductive
Mounting Type
Threaded Mount
Switch Output
SPDT Relay
Body Material
Brass, Stainless Steel
Cable Length
100mm
Страна на произход
Italy
€ 665,90
€ 665,90 Всеки (ex VAT)
RS PRO Conductive Level Probe, SPDT Relay Output, Threaded Mount, Brass, Stainless Steel Body
1
€ 665,90
€ 665,90 Всеки (ex VAT)
RS PRO Conductive Level Probe, SPDT Relay Output, Threaded Mount, Brass, Stainless Steel Body
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProDevice Type
Conductive
Mounting Type
Threaded Mount
Switch Output
SPDT Relay
Body Material
Brass, Stainless Steel
Cable Length
100mm
Страна на произход
Italy