RS PRO Conductive Copper Metallic Tape, 50mm x 16.5m

Технически документи
Спецификации
Brand
RS ProTotal Thickness
0.085mm
Tape Type
Copper Tape
Total Thickness
0.08mm
Foil Thickness
0.04mm
Width
50mm
Length
16.5m
Conductivity
Conductive
Adhesion Strength
5.2N/cm
Adhesive Material
Acrylic
Material Plating
Copper
Maximum Temperature Resistance
130°C
Minimum Temperature Resistance
5°C
Страна на произход
Poland
€ 166,80
€ 166,80 Всеки (ex VAT)
1
€ 166,80
€ 166,80 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProTotal Thickness
0.085mm
Tape Type
Copper Tape
Total Thickness
0.08mm
Foil Thickness
0.04mm
Width
50mm
Length
16.5m
Conductivity
Conductive
Adhesion Strength
5.2N/cm
Adhesive Material
Acrylic
Material Plating
Copper
Maximum Temperature Resistance
130°C
Minimum Temperature Resistance
5°C
Страна на произход
Poland