RS PRO Compression Fitting for Use with Thermocouple or PRT Probe

Технически документи
Спецификации
Brand
RS ProAccessory Type
Compression Fitting
For Use With
Thermocouple or PRT Probe
Application
1/2 BSPT X 1/4 Compression Fitting
Series
BSPT Tapered
Connector Type
Screw
Connection Gender
Male
Bore Size
1/4"
Material
Brass
Surface Pattern
Smooth
Bore Size
1/4""
Страна на произход
United Kingdom
€ 10,35
€ 10,35 Всеки (ex VAT)
1
€ 10,35
€ 10,35 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProAccessory Type
Compression Fitting
For Use With
Thermocouple or PRT Probe
Application
1/2 BSPT X 1/4 Compression Fitting
Series
BSPT Tapered
Connector Type
Screw
Connection Gender
Male
Bore Size
1/4"
Material
Brass
Surface Pattern
Smooth
Bore Size
1/4""
Страна на произход
United Kingdom