RS PRO Compressed Air Pipe White PUR, PVC 6mm x 30m

Технически документи
Спецификации
Brand
RS ProHose Outside Diameter
6 mm, 8mm
Hose Inside Diameter
4mm
Colour
White
Material
PUR, PVC
Length
30m
Maximum Operating Pressure
40 bar
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+60°C
Special Features
Alkalis, Dilute Acids, Fungi, Greases, Moulds, Oils, Petroleum Products, Resistant to most Solvents
Number of Tubes
1
Страна на произход
United Kingdom
€ 51,45
€ 51,45 Всеки (ex VAT)
1
€ 51,45
€ 51,45 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProHose Outside Diameter
6 mm, 8mm
Hose Inside Diameter
4mm
Colour
White
Material
PUR, PVC
Length
30m
Maximum Operating Pressure
40 bar
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+60°C
Special Features
Alkalis, Dilute Acids, Fungi, Greases, Moulds, Oils, Petroleum Products, Resistant to most Solvents
Number of Tubes
1
Страна на произход
United Kingdom