Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Compressed Air Pipe Red Polyurethane 6mm x 30m CPU Series

Номер на артикул на RS: 917-2422Марка: RS PRO
brand-logo
Преглед на всички в Въздушни маркучи

Технически документи

Спецификации

Brand

RS Pro

Hose Outside Diameter

6mm

Hose Inside Diameter

4mm

Colour

Red

Material

Polyurethane

Application

Chemical Transfer Tubing, Fuel & Lubrication Lines, Pneumatic Control Systems

Length

30m

Maximum Operating Pressure

10 bar

Manufacturer Series

CPU

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+50°C

Special Features

Low Temperature Flexibility

Number of Tubes

1

Страна на произход

United Kingdom

Детайли за продукта

RS Pro Polyurethane Hose

Brought to you by RS Pro, these polyurethane tubes are available in various sizes and colours and can be used with pneumatic Push Fit adapters. It has exceptional abrasion and kink resistance and suitable for use with a wide range of chemicals. This tubing is FDA-compliant and silicone free. All models are highly reliable and excellent quality.

Features and Benefits

• Slicone Free
• 4:1 Safety factor
• 95/98 Shore A hardness
• Can be used with pneumatic push-in fittings
• Resistant to kinks
• FDA compliant

What are these hoses used for?

With the correct fittings, barbecues and foot pumps are some common items you would find utilising a rubber air hose. From schools, to laboratories and even the automotive industry are place where these hoses are found. As as example, some different types include:

• Air brakes for lorries, buses and other HGVs
• Workshop air compressors and paint sprayers
• Fuel pumps
• Jackhammers and other heavy duty construction tools
• Tyre inflation pumps - with connectors on both ends

What is an air hose?

An air hose is a tube which transports air or gas from a device, like a gas canister, air compressor or other types of air tools. A robust and reliable air hose is absolutely essential to maintaining a consistent airflow. Something which these RS Pro hoses will provide. Materials can range from rubber, which is the most common, to PVC and even nylon.

Polyurethane Hose

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 50,31

€ 50,31 Всеки (ex VAT)

RS PRO Compressed Air Pipe Red Polyurethane 6mm x 30m CPU Series

€ 50,31

€ 50,31 Всеки (ex VAT)

RS PRO Compressed Air Pipe Red Polyurethane 6mm x 30m CPU Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Hose Outside Diameter

6mm

Hose Inside Diameter

4mm

Colour

Red

Material

Polyurethane

Application

Chemical Transfer Tubing, Fuel & Lubrication Lines, Pneumatic Control Systems

Length

30m

Maximum Operating Pressure

10 bar

Manufacturer Series

CPU

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+50°C

Special Features

Low Temperature Flexibility

Number of Tubes

1

Страна на произход

United Kingdom

Детайли за продукта

RS Pro Polyurethane Hose

Brought to you by RS Pro, these polyurethane tubes are available in various sizes and colours and can be used with pneumatic Push Fit adapters. It has exceptional abrasion and kink resistance and suitable for use with a wide range of chemicals. This tubing is FDA-compliant and silicone free. All models are highly reliable and excellent quality.

Features and Benefits

• Slicone Free
• 4:1 Safety factor
• 95/98 Shore A hardness
• Can be used with pneumatic push-in fittings
• Resistant to kinks
• FDA compliant

What are these hoses used for?

With the correct fittings, barbecues and foot pumps are some common items you would find utilising a rubber air hose. From schools, to laboratories and even the automotive industry are place where these hoses are found. As as example, some different types include:

• Air brakes for lorries, buses and other HGVs
• Workshop air compressors and paint sprayers
• Fuel pumps
• Jackhammers and other heavy duty construction tools
• Tyre inflation pumps - with connectors on both ends

What is an air hose?

An air hose is a tube which transports air or gas from a device, like a gas canister, air compressor or other types of air tools. A robust and reliable air hose is absolutely essential to maintaining a consistent airflow. Something which these RS Pro hoses will provide. Materials can range from rubber, which is the most common, to PVC and even nylon.

Polyurethane Hose

Може да се интересувате от