RS PRO Compressed Air Hose Assembly, 20 bar, 15m Long

Технически документи
Спецификации
Brand
RS ProLength
15m
Suitable Applications
Air, Grease Solvents, Oil, Water
Material
PVC
Minimum Operating Temperature
-15°C
Maximum Working Pressure
20 bar
Maximum Operating Temperature
+60°C
Colour
Yellow
Reinforced
Yes
Operating Temperature Range
-15 → +60 °C
Bend Radius
170mm
Страна на произход
United Kingdom
€ 57,67
€ 57,67 Всеки (ex VAT)
1
€ 57,67
€ 57,67 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProLength
15m
Suitable Applications
Air, Grease Solvents, Oil, Water
Material
PVC
Minimum Operating Temperature
-15°C
Maximum Working Pressure
20 bar
Maximum Operating Temperature
+60°C
Colour
Yellow
Reinforced
Yes
Operating Temperature Range
-15 → +60 °C
Bend Radius
170mm
Страна на произход
United Kingdom