RS PRO Component Tester, Resistance Measurement Resolution 100mΩ, Capacitance Measurement Resolution 1pF Component LCD

Номер на артикул на RS: 144-5340Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Resistance Measurement Resolution

100mΩ

Capacitance Measurement Resolution

1pF

Tester Type

Component

Display Type

LCD

Battery Life

60 h

Battery Type

AG13, LR44

Power Source

Battery

Maximum Capacitance Measurement

60mF

Maximum Operating Temperature

+50°C

Maximum Resistance Measurement

60 MΩ

Minimum Operating Temperature

-10°C

Minimum Capacitance Measurement

6nF

Minimum Resistance Measurement

600Ω

Страна на произход

China

Информацията за складовите наличности временно не е налична.

€ 50,07

€ 50,07 Всеки (ex VAT)

RS PRO Component Tester, Resistance Measurement Resolution 100mΩ, Capacitance Measurement Resolution 1pF Component LCD

€ 50,07

€ 50,07 Всеки (ex VAT)

RS PRO Component Tester, Resistance Measurement Resolution 100mΩ, Capacitance Measurement Resolution 1pF Component LCD
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Resistance Measurement Resolution

100mΩ

Capacitance Measurement Resolution

1pF

Tester Type

Component

Display Type

LCD

Battery Life

60 h

Battery Type

AG13, LR44

Power Source

Battery

Maximum Capacitance Measurement

60mF

Maximum Operating Temperature

+50°C

Maximum Resistance Measurement

60 MΩ

Minimum Operating Temperature

-10°C

Minimum Capacitance Measurement

6nF

Minimum Resistance Measurement

600Ω

Страна на произход

China