Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Combination Spanner, 24mm, Metric, Double Ended

Номер на артикул на RS: 495-3598Марка: RS PROIMPA: 610777Distrelec Article No.: 30403249
brand-logo
Преглед на всички в Гаечни ключове

Технически документи

Спецификации

Brand

RS Pro

Spanner Type

Combination Spanner

Metric Size

24mm

Material

Chrome Vanadium Steel

Finish

Chrome

Double Ended

Yes

Imperial or Metric

Metric

Size

24 mm

Distrelec Product Id

30403249

Страна на произход

China

Детайли за продукта

RS PRO Combination Spanner

From RS PRO, this combination spanner is a robust and versatile tool for professionals and enthusiasts alike. The tool features an open-ended spanner on one end, and a ring spanner on the other, combing two tools in one.

The combination spanner is constructed of chrome vanadium steel, which offers excellent load bearing strength and hardness, and also good resistance to corrosion. As such, this robust and reliable tool promises a long service life even in challenging environments. High-quality materials allow for safe operation, even at the high torques.

Features & Benefits

• Manufactured to ANSI standard from Chrome Vanadium Steel with a bright Chrome finish
• Ring spanner and open-ended spanner combined
• Metric sizes

Applications

Called a wrench in America and Canada, this hand tool is specifically designed for tightening and loosening fixings and fastenings that correspond with its specific metric size. The open end spanner end allows you to turn from either end of the fitting, while the ring spanner end allows you to grip a fastening entirely where space allows. As such, the tool is highly versatile and can be used in a number of professions, such as;

• Plumbing
• Auto mechanics
• Engineering
• Machine Operating

Why RS PRO?

RS PRO aims to be your go-to brand when you need quality, reliability and value for money. With all our parts subjected to rigorous testing by our in-house experts, we're confident we can supply you with the tools and parts you need for any purpose.

When it comes to tools, RS PRO is there to support you every step of the way, no matter how ambitious your project or installation.

Може да се интересувате от
Metrinch Combination Spanner
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 18,51

€ 18,51 Всеки (ex VAT)

RS PRO Combination Spanner, 24mm, Metric, Double Ended

€ 18,51

€ 18,51 Всеки (ex VAT)

RS PRO Combination Spanner, 24mm, Metric, Double Ended
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Metrinch Combination Spanner
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Spanner Type

Combination Spanner

Metric Size

24mm

Material

Chrome Vanadium Steel

Finish

Chrome

Double Ended

Yes

Imperial or Metric

Metric

Size

24 mm

Distrelec Product Id

30403249

Страна на произход

China

Детайли за продукта

RS PRO Combination Spanner

From RS PRO, this combination spanner is a robust and versatile tool for professionals and enthusiasts alike. The tool features an open-ended spanner on one end, and a ring spanner on the other, combing two tools in one.

The combination spanner is constructed of chrome vanadium steel, which offers excellent load bearing strength and hardness, and also good resistance to corrosion. As such, this robust and reliable tool promises a long service life even in challenging environments. High-quality materials allow for safe operation, even at the high torques.

Features & Benefits

• Manufactured to ANSI standard from Chrome Vanadium Steel with a bright Chrome finish
• Ring spanner and open-ended spanner combined
• Metric sizes

Applications

Called a wrench in America and Canada, this hand tool is specifically designed for tightening and loosening fixings and fastenings that correspond with its specific metric size. The open end spanner end allows you to turn from either end of the fitting, while the ring spanner end allows you to grip a fastening entirely where space allows. As such, the tool is highly versatile and can be used in a number of professions, such as;

• Plumbing
• Auto mechanics
• Engineering
• Machine Operating

Why RS PRO?

RS PRO aims to be your go-to brand when you need quality, reliability and value for money. With all our parts subjected to rigorous testing by our in-house experts, we're confident we can supply you with the tools and parts you need for any purpose.

When it comes to tools, RS PRO is there to support you every step of the way, no matter how ambitious your project or installation.

Може да се интересувате от
Metrinch Combination Spanner
P.O.A.Всеки (ex VAT)