RS PRO Combination Ratchet Spanner, 19mm, Metric, Double Ended

Номер на артикул на RS: 487-044Марка: RS PROIMPA: 610845Distrelec Article No.: 30405690
brand-logo
Преглед на всички в Гаечни ключове

Технически документи

Спецификации

Brand

RS Pro

Spanner Type

Combination Ratchet Spanner

Metric Size

19mm

Ratcheting

Yes

Material

Chrome Vanadium Steel

Finish

Chrome

Double Ended

Yes

Imperial or Metric

Metric

Distrelec Product Id

30405690

Страна на произход

China

Детайли за продукта

The RS Pro Combination Ratchet Spanner

From RS PRO, this combination spanner is a robust and versatile tool for professionals and enthusiasts alike. The tool features an open-ended spanner on one end, and a ratchet spanner on the other, combing two tools in one.

The ratchet combination spanner is constructed of chrome vanadium steel, which offers excellent load bearing strength and hardness, and also good resistance to corrosion. As such, this robust and reliable tool promises a long service life even in challenging environments. High-quality materials allow for safe operation, even at the high torques.

Features & Benefits

• Manufactured to ANSI standard from Chrome Vanadium Steel with a bright Chrome finish
• Ratchett spanner and open-ended spanner combined
• Metric sizes

Applications

Called a wrench in America and Canada, this hand tool is specifically designed for tightening and loosening fixings and fastenings that correspond with its specific metric size. The open end spanner end allows you to turn from either end of the fitting, while the ratchet spanner end allows you to grip a fastening entirely where space allows. As such, the tool is highly versatile and can be used in a number of professions, such as;

• Plumbing
• Auto mechanics
• Engineering
• Machine Operating

What is the difference between a Ratchet spanner and a Ring spanner?

Unlike a ring spanner, a ratchet allows the tool to apply torque in one direction only. This means that you can reset the position of your tool without actually releasing the fastening or fixing. This allows for more comfortable and faster turning. However, the ratchet ring is not as sturdy as the fixed ring spanner, and may not have as much torque power.

Why RS PRO?

RS PRO aims to be your go-to brand when you need quality, reliability and value for money. With all our parts subjected to rigorous testing by our in-house experts, we're confident we can supply you with the tools and parts you need for any purpose.

When it comes to tools, RS PRO is there to support you every step of the way, no matter how ambitious your project or installation.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 19,25

€ 19,25 Всеки (ex VAT)

RS PRO Combination Ratchet Spanner, 19mm, Metric, Double Ended

€ 19,25

€ 19,25 Всеки (ex VAT)

RS PRO Combination Ratchet Spanner, 19mm, Metric, Double Ended
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Spanner Type

Combination Ratchet Spanner

Metric Size

19mm

Ratcheting

Yes

Material

Chrome Vanadium Steel

Finish

Chrome

Double Ended

Yes

Imperial or Metric

Metric

Distrelec Product Id

30405690

Страна на произход

China

Детайли за продукта

The RS Pro Combination Ratchet Spanner

From RS PRO, this combination spanner is a robust and versatile tool for professionals and enthusiasts alike. The tool features an open-ended spanner on one end, and a ratchet spanner on the other, combing two tools in one.

The ratchet combination spanner is constructed of chrome vanadium steel, which offers excellent load bearing strength and hardness, and also good resistance to corrosion. As such, this robust and reliable tool promises a long service life even in challenging environments. High-quality materials allow for safe operation, even at the high torques.

Features & Benefits

• Manufactured to ANSI standard from Chrome Vanadium Steel with a bright Chrome finish
• Ratchett spanner and open-ended spanner combined
• Metric sizes

Applications

Called a wrench in America and Canada, this hand tool is specifically designed for tightening and loosening fixings and fastenings that correspond with its specific metric size. The open end spanner end allows you to turn from either end of the fitting, while the ratchet spanner end allows you to grip a fastening entirely where space allows. As such, the tool is highly versatile and can be used in a number of professions, such as;

• Plumbing
• Auto mechanics
• Engineering
• Machine Operating

What is the difference between a Ratchet spanner and a Ring spanner?

Unlike a ring spanner, a ratchet allows the tool to apply torque in one direction only. This means that you can reset the position of your tool without actually releasing the fastening or fixing. This allows for more comfortable and faster turning. However, the ratchet ring is not as sturdy as the fixed ring spanner, and may not have as much torque power.

Why RS PRO?

RS PRO aims to be your go-to brand when you need quality, reliability and value for money. With all our parts subjected to rigorous testing by our in-house experts, we're confident we can supply you with the tools and parts you need for any purpose.

When it comes to tools, RS PRO is there to support you every step of the way, no matter how ambitious your project or installation.

Може да се интересувате от