RS PRO Combination Pliers, 200 mm Overall, Straight Tip

Технически документи
Спецификации
Brand
RS ProPlier Type
Combination Pliers
Cutting Capacity
2.5 mm
Overall Length
200 mm
Tip Style
Straight
Material
Steel
Material Cutting Capability
Hard Wire, Soft Wire
Страна на произход
Turkey
Детайли за продукта
RS PRO Combination Pliers
From RS PRO, these high-quality combination pliers are suitable for professional applications. The pliers feature an ergonomic grip offering you comfort and control over extended periods of use. They also feature a high-grade steel construction for a long and reliable work life.
These versatile combination pliers are an excellent choice for both electrical and industrial applications.
Features and Benefits
• Optimum cutting edge geometry
• Precision milled
• Heat treatment to exacting standards
• Redesigned DuoTech grips
Applications
Combination pliers have the benefit of combining pliers with an integrated cutter. The pliers are short-nosed with serrated teeth, and a are suited for tougher applications where ever a strong grip is needed. The cutter is ideal for cutting soft wire and stripping wire insulation. As such, these versatile combination pliers are suited to a variety of applications.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the kind of quality you can depend on.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
Standards
DIN/ISO 5746, TS 11068
€ 24,86
€ 24,86 Всеки (ex VAT)
1
€ 24,86
€ 24,86 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProPlier Type
Combination Pliers
Cutting Capacity
2.5 mm
Overall Length
200 mm
Tip Style
Straight
Material
Steel
Material Cutting Capability
Hard Wire, Soft Wire
Страна на произход
Turkey
Детайли за продукта
RS PRO Combination Pliers
From RS PRO, these high-quality combination pliers are suitable for professional applications. The pliers feature an ergonomic grip offering you comfort and control over extended periods of use. They also feature a high-grade steel construction for a long and reliable work life.
These versatile combination pliers are an excellent choice for both electrical and industrial applications.
Features and Benefits
• Optimum cutting edge geometry
• Precision milled
• Heat treatment to exacting standards
• Redesigned DuoTech grips
Applications
Combination pliers have the benefit of combining pliers with an integrated cutter. The pliers are short-nosed with serrated teeth, and a are suited for tougher applications where ever a strong grip is needed. The cutter is ideal for cutting soft wire and stripping wire insulation. As such, these versatile combination pliers are suited to a variety of applications.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the kind of quality you can depend on.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
Standards
DIN/ISO 5746, TS 11068