Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Combination Pliers, 150 mm Overall, Straight Tip, 34mm Jaw

Номер на артикул на RS: 487-230Марка: RS PRO
brand-logo
Преглед на всички в Клещи

Технически документи

Спецификации

Brand

RS Pro

Plier Type

Combination Pliers

Cutting Capacity

1.0 mm

Overall Length

150 mm

Tip Style

Straight

Material

Chrome Vanadium Steel

Jaw Length

34mm

Maximum Capacity

1mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO Electrician's Combination Pliers

From RS PRO, these high-quality combination pliers are suitable for professionals and enthusiasts alike. The serrated jaw ensures a frim grip, and and there is also an integrated cutter for added versatility.

Featuring ergonomically designed handles, you can be assured of maximum leverage when gripping, and the PVC grip ensures comfort over periods of long use. The handles also feature a degree of insulation, meaning these combination pliers are suited for electrical applications.

Features and Benefits

• Ideal for precision work with soft wire
• Ergonomic non-slip handles with finger guards
• Handle insulation proof tested to 10 kV ac
• Chrome vanadium steel construction for long and reliable tool life

Applications

Sometimes referred to as pincers, these combination pliers are ideal for firm yet careful gripping, bending and turning of narrow material. There serrated jaws ensure a tight grip on the work peice, and there are suited to heavy dty applications. They have an integrated cutter which is handy for cuttign soft wire and stripping wire insualtion, for added veratility.

They feature a degree of insulation and are so ideal for electrical work such as domestic writing and appliance repair.

How to maintain combination pliers

Though these pliers are somewhat protected from corrosion, adding a moisture-absorbing gel pack to your tool storage can further prevent the onset of rust.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Warning

The insulating properties of these tools are not guaranteed and they should not be used on or near energised systems, for suitable tools for use under such conditions see Electrically Insulated Safety tools.

Standards

BS3087

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 23,27

€ 23,27 Всеки (ex VAT)

RS PRO Combination Pliers, 150 mm Overall, Straight Tip, 34mm Jaw

€ 23,27

€ 23,27 Всеки (ex VAT)

RS PRO Combination Pliers, 150 mm Overall, Straight Tip, 34mm Jaw
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Plier Type

Combination Pliers

Cutting Capacity

1.0 mm

Overall Length

150 mm

Tip Style

Straight

Material

Chrome Vanadium Steel

Jaw Length

34mm

Maximum Capacity

1mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO Electrician's Combination Pliers

From RS PRO, these high-quality combination pliers are suitable for professionals and enthusiasts alike. The serrated jaw ensures a frim grip, and and there is also an integrated cutter for added versatility.

Featuring ergonomically designed handles, you can be assured of maximum leverage when gripping, and the PVC grip ensures comfort over periods of long use. The handles also feature a degree of insulation, meaning these combination pliers are suited for electrical applications.

Features and Benefits

• Ideal for precision work with soft wire
• Ergonomic non-slip handles with finger guards
• Handle insulation proof tested to 10 kV ac
• Chrome vanadium steel construction for long and reliable tool life

Applications

Sometimes referred to as pincers, these combination pliers are ideal for firm yet careful gripping, bending and turning of narrow material. There serrated jaws ensure a tight grip on the work peice, and there are suited to heavy dty applications. They have an integrated cutter which is handy for cuttign soft wire and stripping wire insualtion, for added veratility.

They feature a degree of insulation and are so ideal for electrical work such as domestic writing and appliance repair.

How to maintain combination pliers

Though these pliers are somewhat protected from corrosion, adding a moisture-absorbing gel pack to your tool storage can further prevent the onset of rust.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Warning

The insulating properties of these tools are not guaranteed and they should not be used on or near energised systems, for suitable tools for use under such conditions see Electrically Insulated Safety tools.

Standards

BS3087

Може да се интересувате от