RS PRO Combination Pliers, 125 mm Overall, Straight Tip

Номер на артикул на RS: 541-7065Марка: RS PRO
brand-logo
Преглед на всички в Клещи

Технически документи

Спецификации

Brand

RS Pro

Plier Type

Combination Pliers

Overall Length

125 mm

Material

Steel

Tip Style

Straight

Детайли за продукта

RS Pro Engineers Pliers

High-quality general purpose combination or lineman pliers.

Features and Benefits:
Ergonomically designed bow handles provide maximum leverage & comfort
Ideal for the gripping, twisting or bending of wire & cable
Also ideal for cutting wire & cable

Warning

Safety note: The insulating properties of these tools are not guaranteed and they should not be used on or near energised systems.
For suitable tools for use under such conditions see Electrically Insulated Safety tools.

Може да се интересувате от
RS PRO Combination Pliers
P.O.A.Всеки (ex VAT)
RS PRO Long Nose Pliers, 120 mm Overall, Straight Tip
€ 18,15Всеки (ex VAT)

P.O.A.

RS PRO Combination Pliers, 125 mm Overall, Straight Tip

P.O.A.

RS PRO Combination Pliers, 125 mm Overall, Straight Tip

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO Combination Pliers
P.O.A.Всеки (ex VAT)
RS PRO Long Nose Pliers, 120 mm Overall, Straight Tip
€ 18,15Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Plier Type

Combination Pliers

Overall Length

125 mm

Material

Steel

Tip Style

Straight

Детайли за продукта

RS Pro Engineers Pliers

High-quality general purpose combination or lineman pliers.

Features and Benefits:
Ergonomically designed bow handles provide maximum leverage & comfort
Ideal for the gripping, twisting or bending of wire & cable
Also ideal for cutting wire & cable

Warning

Safety note: The insulating properties of these tools are not guaranteed and they should not be used on or near energised systems.
For suitable tools for use under such conditions see Electrically Insulated Safety tools.

Може да се интересувате от
RS PRO Combination Pliers
P.O.A.Всеки (ex VAT)
RS PRO Long Nose Pliers, 120 mm Overall, Straight Tip
€ 18,15Всеки (ex VAT)