RS PRO Combination Brass Combination Padlock, 6mm Shackle, 40mm Body

Номер на артикул на RS: 827-4423Марка: RS PRO
brand-logo
Преглед на всички в Катинари

Технически документи

Спецификации

Brand

RS Pro

Lock Type

Combination Padlock

Shackle Diameter

6mm

Shackle Length

35mm

Keyed Alike

No

Bluetooth

No

Weather Proof

No

Indoor/Outdoor

Indoor, Outdoor

Material

Brass

Colour

Yellow

Body Width

40mm

Quantity Per Package

1

Страна на произход

China

Детайли за продукта

RS 4-Digit Combination Padlock

RS PRO 4-Digit Combination Padlock
From the trusted RS PRO brand, this short-shackle combination padlock is ideal for common security demands. The dial combination system means you can set your own combination freely, so you don't have to carry a key or worry about losing a key. With four combination digits, this padlock is difficult to crack, and ideal for securing valuables and premises.

The padlock has a shackle made of hardened steel, for added protection against cutting and sawing, and has a quality brass body for excellent resistance against corrosion. As such, this high-security combination padlock is ideal for use in almost any environment.

Features and Benefits

Easy to set combination
10,000 set of combinations available
Durable and suitable for outdoor use

Applications

This high-quality dial combination padlock is suitable for a variety of situation, such as;

• Locking gate chains
• Locking luggage or lockers
• Securing strong boxes or cash boxes

How do you set a combination lock?

1. Set the lock to its factory presetting 0-0-0 by lining up all the digits next to the marks in the middle of the dial
2. Turn the shackle a full half-turn (180゚) so that the lock is fully open then press the shackle down into the body of the lock
3. Set your own combination
4. Lift the shackle up out of the body again. Turn the shackle back to the fully-open position

Why RS PRO?

RS PRO aims to be your go-to brand when you look for dependability and value for money. Sourcing a range of versatile tools and components, we employ in-house experts to ensure RS PRO branded products are synonymous with quality and excellence. When it comes to tool storage enclosures, chests and cabinets, RS PRO provides a range of durable and versatile options. Whether you're a mechanic, engineer, electrician or DIY enthusiast, RS PRO has a tool storage solution to suit your needs, with plenty of security accessories for peace of mind.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 21,92

€ 21,92 Всеки (ex VAT)

RS PRO Combination Brass Combination Padlock, 6mm Shackle, 40mm Body

€ 21,92

€ 21,92 Всеки (ex VAT)

RS PRO Combination Brass Combination Padlock, 6mm Shackle, 40mm Body
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Lock Type

Combination Padlock

Shackle Diameter

6mm

Shackle Length

35mm

Keyed Alike

No

Bluetooth

No

Weather Proof

No

Indoor/Outdoor

Indoor, Outdoor

Material

Brass

Colour

Yellow

Body Width

40mm

Quantity Per Package

1

Страна на произход

China

Детайли за продукта

RS 4-Digit Combination Padlock

RS PRO 4-Digit Combination Padlock
From the trusted RS PRO brand, this short-shackle combination padlock is ideal for common security demands. The dial combination system means you can set your own combination freely, so you don't have to carry a key or worry about losing a key. With four combination digits, this padlock is difficult to crack, and ideal for securing valuables and premises.

The padlock has a shackle made of hardened steel, for added protection against cutting and sawing, and has a quality brass body for excellent resistance against corrosion. As such, this high-security combination padlock is ideal for use in almost any environment.

Features and Benefits

Easy to set combination
10,000 set of combinations available
Durable and suitable for outdoor use

Applications

This high-quality dial combination padlock is suitable for a variety of situation, such as;

• Locking gate chains
• Locking luggage or lockers
• Securing strong boxes or cash boxes

How do you set a combination lock?

1. Set the lock to its factory presetting 0-0-0 by lining up all the digits next to the marks in the middle of the dial
2. Turn the shackle a full half-turn (180゚) so that the lock is fully open then press the shackle down into the body of the lock
3. Set your own combination
4. Lift the shackle up out of the body again. Turn the shackle back to the fully-open position

Why RS PRO?

RS PRO aims to be your go-to brand when you look for dependability and value for money. Sourcing a range of versatile tools and components, we employ in-house experts to ensure RS PRO branded products are synonymous with quality and excellence. When it comes to tool storage enclosures, chests and cabinets, RS PRO provides a range of durable and versatile options. Whether you're a mechanic, engineer, electrician or DIY enthusiast, RS PRO has a tool storage solution to suit your needs, with plenty of security accessories for peace of mind.

Може да се интересувате от