RS PRO, Coiled, 1m 2 Core, Grey TPU Power Cable +50°C

Номер на артикул на RS: 208-0206Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Cross Sectional Area

0.75 mm²

Number of Cores

2

Sheath Colour

Grey

Length

1m

Cable Type

Coiled

Sheath Material

TPU

Outer Diameter

5.4mm

Voltage Rating

300/500 V

Insulation material

PVC

Conductor Material

Stranded Bare Copper

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Cable Shape

Coiled Multicore

Uncoiled Length

3 m

Страна на произход

China

Информацията за складовите наличности временно не е налична.

€ 46,25

€ 46,25 Всеки (ex VAT)

RS PRO, Coiled, 1m 2 Core, Grey TPU Power Cable +50°C

€ 46,25

€ 46,25 Всеки (ex VAT)

RS PRO, Coiled, 1m 2 Core, Grey TPU Power Cable +50°C
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Cross Sectional Area

0.75 mm²

Number of Cores

2

Sheath Colour

Grey

Length

1m

Cable Type

Coiled

Sheath Material

TPU

Outer Diameter

5.4mm

Voltage Rating

300/500 V

Insulation material

PVC

Conductor Material

Stranded Bare Copper

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Cable Shape

Coiled Multicore

Uncoiled Length

3 m

Страна на произход

China