Технически документи
Спецификации
Brand
RS ProActuator Type
Coil Spring
Pole and Throw Configuration
DPST
Normal State Configuration
NO/NC
IP Rating
IP65
Maximum Current
10A
Housing Material
Glass Fibre Reinforced Thermoplastic
Maximum AC Voltage
400V
Maximum DC Voltage
250V
Connection Type
Cable
Action Type
Snap Action
Length
30.3mm
Minimum Operating Temperature
-25°C
Depth
30mm
Width
170mm
Maximum Operating Temperature
+70°C
Mounting Orientation
Vertical
Operating Force
0.12 N
Mechanical Life
15000000Operations
Страна на произход
Italy
Детайли за продукта
RS M20 AP Series Limit Switches
Easy to use electromechanical limit switches offer special qualities and purpose built detection devices with characteristics such as, presence/absence, positioning and travel limit, objects passing and counting. These limit switches are made from reinforced UL-VO thermoplastic fibre-glass offering double insulation and protection of IP65.
Visible operation
Able to switch strong currents – 10 A conventional thermal current
Electrically separated contacts
Precise operating points – consistency
Immune to electromagnetic disturbances
Variety of operating heads, plain plunger, roller plunger, Roller lever
Standardized dimension to EN 50047 and EN 50041
Plastic casing to IP65
Double insulation
Approvals
IEC 947-5-1, EN 60947-5-1
€ 18,94
€ 18,94 Всеки (ex VAT)
1
€ 18,94
€ 18,94 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProActuator Type
Coil Spring
Pole and Throw Configuration
DPST
Normal State Configuration
NO/NC
IP Rating
IP65
Maximum Current
10A
Housing Material
Glass Fibre Reinforced Thermoplastic
Maximum AC Voltage
400V
Maximum DC Voltage
250V
Connection Type
Cable
Action Type
Snap Action
Length
30.3mm
Minimum Operating Temperature
-25°C
Depth
30mm
Width
170mm
Maximum Operating Temperature
+70°C
Mounting Orientation
Vertical
Operating Force
0.12 N
Mechanical Life
15000000Operations
Страна на произход
Italy
Детайли за продукта
RS M20 AP Series Limit Switches
Easy to use electromechanical limit switches offer special qualities and purpose built detection devices with characteristics such as, presence/absence, positioning and travel limit, objects passing and counting. These limit switches are made from reinforced UL-VO thermoplastic fibre-glass offering double insulation and protection of IP65.
Visible operation
Able to switch strong currents – 10 A conventional thermal current
Electrically separated contacts
Precise operating points – consistency
Immune to electromagnetic disturbances
Variety of operating heads, plain plunger, roller plunger, Roller lever
Standardized dimension to EN 50047 and EN 50041
Plastic casing to IP65
Double insulation
Approvals
IEC 947-5-1, EN 60947-5-1