RS PRO Coax Cable Wire Stripper, 3mm Min, 9mm Max

Технически документи
Спецификации
Brand
RS ProCable Type
Coaxial
Stripping Range
3 → 9mm
Minimum Size
3mm
Maximum Size
9mm
Series
RG179
Type
Coax Cable
Страна на произход
United Kingdom
Детайли за продукта
Factory Set Stripper, various options
Select from a range of precision coaxial cable strippers for safe, fast repeatable non-damage strips.
2 or 3 level stripping to suit connector type, using the built-in measuring gauge
Each tool is factory set and ready to use. No time wasted, adjusting and setting
€ 37,34
€ 37,34 Всеки (ex VAT)
1
€ 37,34
€ 37,34 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProCable Type
Coaxial
Stripping Range
3 → 9mm
Minimum Size
3mm
Maximum Size
9mm
Series
RG179
Type
Coax Cable
Страна на произход
United Kingdom
Детайли за продукта
Factory Set Stripper, various options
Select from a range of precision coaxial cable strippers for safe, fast repeatable non-damage strips.
2 or 3 level stripping to suit connector type, using the built-in measuring gauge
Each tool is factory set and ready to use. No time wasted, adjusting and setting