RS PRO Coarse Abrasive Sheet, 230mm x 150mm

Номер на артикул на RS: 797-5986Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Abrasive Material

Synthetic Fibre

Sandpaper Type

Abrasive Sheet

Grade

Coarse

Length

230mm

Width

150mm

Страна на произход

China

Детайли за продукта

Green Non-Woven Coarse Handpad

Non-woven green hand pad with a Coarse grit size, ideal for cleaning stainless steel, aluminiun and stripping.

The Coarse pad is primarily used on aluminium and stainless steel and for fast stripping of paint and rust etc.
The double sided grit extends the pad life considerably
Flexible design and gentle action makes this non-woven scrubbing pad ideal for cleaning applications on most surfaces and can be used for aggressive scrubbing on stainless steel and aluminium without damaging the workpiece
Due to the nature of the pad you can always guarantee a clean abrasive edge that is corrosion proof and will not contaminate surfaces with rust
Can be used in place of steel wool of corresponding grades

Може да се интересувате от
RS PRO Coarse Abrasive Sheets, 230mm x 150mm
€ 1,555Each (In a Pack of 10) (ex VAT)

P.O.A.

RS PRO Coarse Abrasive Sheet, 230mm x 150mm

P.O.A.

RS PRO Coarse Abrasive Sheet, 230mm x 150mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO Coarse Abrasive Sheets, 230mm x 150mm
€ 1,555Each (In a Pack of 10) (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Abrasive Material

Synthetic Fibre

Sandpaper Type

Abrasive Sheet

Grade

Coarse

Length

230mm

Width

150mm

Страна на произход

China

Детайли за продукта

Green Non-Woven Coarse Handpad

Non-woven green hand pad with a Coarse grit size, ideal for cleaning stainless steel, aluminiun and stripping.

The Coarse pad is primarily used on aluminium and stainless steel and for fast stripping of paint and rust etc.
The double sided grit extends the pad life considerably
Flexible design and gentle action makes this non-woven scrubbing pad ideal for cleaning applications on most surfaces and can be used for aggressive scrubbing on stainless steel and aluminium without damaging the workpiece
Due to the nature of the pad you can always guarantee a clean abrasive edge that is corrosion proof and will not contaminate surfaces with rust
Can be used in place of steel wool of corresponding grades

Може да се интересувате от
RS PRO Coarse Abrasive Sheets, 230mm x 150mm
€ 1,555Each (In a Pack of 10) (ex VAT)