RS PRO Clockwise Synchronous Geared AC Geared Motor, 4 W, 1 Phase, 220 → 240 V

Технически документи
Спецификации
Brand
RS ProPower Rating
4 W
AC Motor Type
Synchronous Geared
Supply Voltage
220 → 240 V
Phase
1
Output Speed
30 rpm, 36 rpm
Shaft Diameter
7mm
Shaft Length
19mm
Width
64.4mm
Rotation
Clockwise
Current Rating
17 mA
Length
50mm
Maximum Output Torque
0.6 kgf-cm
Dimensions
64.4 x 24.5 mm
Depth
24.5mm
Детайли за продукта
Synchronous Gearmotor - SP Series
Gearmotors from these SP series are used across industry.
Economical range of motors
A wide range of output
Stranded wires 0.2 m
Protection rating IP50
Applications:
Office equipment
Photocopiers
Fax
Printers
Scanners
Dialysis machines
Pumps
Money counters
Door openers
Conveyer systems
Cameras
Moving lights
Industrial IC makers
€ 22,38
€ 22,38 Всеки (ex VAT)
1
€ 22,38
€ 22,38 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProPower Rating
4 W
AC Motor Type
Synchronous Geared
Supply Voltage
220 → 240 V
Phase
1
Output Speed
30 rpm, 36 rpm
Shaft Diameter
7mm
Shaft Length
19mm
Width
64.4mm
Rotation
Clockwise
Current Rating
17 mA
Length
50mm
Maximum Output Torque
0.6 kgf-cm
Dimensions
64.4 x 24.5 mm
Depth
24.5mm
Детайли за продукта
Synchronous Gearmotor - SP Series
Gearmotors from these SP series are used across industry.
Economical range of motors
A wide range of output
Stranded wires 0.2 m
Protection rating IP50
Applications:
Office equipment
Photocopiers
Fax
Printers
Scanners
Dialysis machines
Pumps
Money counters
Door openers
Conveyer systems
Cameras
Moving lights
Industrial IC makers