RS PRO Clip On Cable Markers, Black on White, Pre-printed ""-, +, 0 → 9, E, L, N, R, S, T"", 2.7 → 3mm Cable

Технически документи
Спецификации
Brand
RS ProAffixing Method
Clip On
Legend
-, +, 0 → 9, E, L, N, R, S, T
Maximum Cable Diameter
2.7mm
Colour
Black on White
Quantity
540
Printable
No
Material
PVC
Series
N TYPE
Cable Diameter Range
2.7 → 3mm
Kit Includes
Cable Markers on Wands
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS PRO Clip On Cable Marking Kit
Versatile, durable and resistant to environmental degradation RS PRO presents high quality PVC cable markers.
Designed for the easy labelling of terminated cables, the clip on markers allow users to create legends simply. For in situ cables from 1.9mm to 3.8mm these markers are white with black characters or numbers. Supplied on a wand of 30 markers, the kit contains 540 markers in total with numbers 0-9, symbols +, - and letters E, R, S, T, L, and N.
Supplied in bags of 18 wands per 30 markers each.
Features and Benefits:
Clip on to terminated cables
540 markers
Rigid PVC
2.7 to 3.9mm marker diameter range
Frequently asked questions:
How do you use cable markers?
Specifically designed for identifying cables, cable markers are essential in conduit and bundles. They not only assist engineers and technicians with identifying wires or cables, but they also assist with health, safety and effective maintenance.
How you use a cable marker can vary, as their method of application can differ. Adhesive and self-laminating are generally used for terminated wires, they wrap around the wire with a clear protective layer. Clip and slide on labelling are generally colour coded or pre-printed with letters, numbers and symbols. The single characters can also be combined to create a legend. Some are straight, some are chevron shaped. Whilst slide on markers need to be applied pre-termination, clip-on can be applied after termination. Heat shrink, shrunk to fit the cable are flexible, durable and do not fall off. Tie on tags or markers can generally be used on larger bundles.
RS offers a large range of cable ties, markers, labels and kits.
€ 51,87
€ 51,87 1 Bag of 18 (ex VAT)
1
€ 51,87
€ 51,87 1 Bag of 18 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 14 | € 51,87 |
15 - 24 | € 49,27 |
25 - 49 | € 47,78 |
50+ | € 46,69 |
Технически документи
Спецификации
Brand
RS ProAffixing Method
Clip On
Legend
-, +, 0 → 9, E, L, N, R, S, T
Maximum Cable Diameter
2.7mm
Colour
Black on White
Quantity
540
Printable
No
Material
PVC
Series
N TYPE
Cable Diameter Range
2.7 → 3mm
Kit Includes
Cable Markers on Wands
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS PRO Clip On Cable Marking Kit
Versatile, durable and resistant to environmental degradation RS PRO presents high quality PVC cable markers.
Designed for the easy labelling of terminated cables, the clip on markers allow users to create legends simply. For in situ cables from 1.9mm to 3.8mm these markers are white with black characters or numbers. Supplied on a wand of 30 markers, the kit contains 540 markers in total with numbers 0-9, symbols +, - and letters E, R, S, T, L, and N.
Supplied in bags of 18 wands per 30 markers each.
Features and Benefits:
Clip on to terminated cables
540 markers
Rigid PVC
2.7 to 3.9mm marker diameter range
Frequently asked questions:
How do you use cable markers?
Specifically designed for identifying cables, cable markers are essential in conduit and bundles. They not only assist engineers and technicians with identifying wires or cables, but they also assist with health, safety and effective maintenance.
How you use a cable marker can vary, as their method of application can differ. Adhesive and self-laminating are generally used for terminated wires, they wrap around the wire with a clear protective layer. Clip and slide on labelling are generally colour coded or pre-printed with letters, numbers and symbols. The single characters can also be combined to create a legend. Some are straight, some are chevron shaped. Whilst slide on markers need to be applied pre-termination, clip-on can be applied after termination. Heat shrink, shrunk to fit the cable are flexible, durable and do not fall off. Tie on tags or markers can generally be used on larger bundles.
RS offers a large range of cable ties, markers, labels and kits.