RS PRO Clear White Plastic Sheet, 1220mm x 610mm x 3mm, Acrylic

Номер на артикул на RS: 681-609Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Colour

White

Form

Full

Length

1220mm

Width

610mm

Thickness

3mm

Material

ABS

Laminated

Yes

Density

1.41g/cm³

Tensile Strength

50 MPa

Hardness

M 90 Rockwell

Flammability Rating

UL 94 HB

Water Absorption

0.7%

Thermal Conductivity

0.17W/mK

Laminate Material

Acrylic

Maximum Operating Temperature

+75°C

Finish

Clear

Elongation

20%

Melting Point

255°C

Impact Strength

21kJ/m²

Polymer Type

Copolymer

Страна на произход

United Kingdom

Детайли за продукта

RS PRO ABS Sheet: Acrylonitrile butadiene styrene

From RS PRO, comes a range of high-quality ABS Sheet : Acrylonitrile butadiene styrene. These rigid thermoplastic sheets are manufactured to industry standards, have high impact resistance and excellent thermal forming properties.

Features and benefits:

  • Resistance to many types of acids/alkalis of medium concentration

  • A good electrical insulator

  • Max Long Term Service Temperature 150°C

  • A flammability rating of UL 94HB

Applications

ABS sheets have an array of application use such as;

  • Refrigeration industry

  • 3D Building Materials

  • Pipes and fittings

  • Automotive industry

  • Vacuum Construction

  • Machine Prototype Construction

What is ABS?

Acrylonitrile Butadiene Styrene or ABS is a common type of thermoplastic polymer primarily used for injection moulding applications. Due to its low production cost, ease of use, impact and chemical resistance and fantastic high and low-temperature effectiveness, ABS is considered the favourite choice of plastic.

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO White Plastic Sheet, 1220mm x 610mm x 1.5mm
€ 32,01Всеки (ex VAT)
RS PRO White Plastic Sheet, 1220mm x 610mm x 4.5mm
€ 81,89Всеки (ex VAT)

€ 57,87

€ 57,87 Всеки (ex VAT)

RS PRO Clear White Plastic Sheet, 1220mm x 610mm x 3mm, Acrylic

€ 57,87

€ 57,87 Всеки (ex VAT)

RS PRO Clear White Plastic Sheet, 1220mm x 610mm x 3mm, Acrylic

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 2€ 57,87
3 - 9€ 53,83
10 - 29€ 50,94
30+€ 46,30

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO White Plastic Sheet, 1220mm x 610mm x 1.5mm
€ 32,01Всеки (ex VAT)
RS PRO White Plastic Sheet, 1220mm x 610mm x 4.5mm
€ 81,89Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Colour

White

Form

Full

Length

1220mm

Width

610mm

Thickness

3mm

Material

ABS

Laminated

Yes

Density

1.41g/cm³

Tensile Strength

50 MPa

Hardness

M 90 Rockwell

Flammability Rating

UL 94 HB

Water Absorption

0.7%

Thermal Conductivity

0.17W/mK

Laminate Material

Acrylic

Maximum Operating Temperature

+75°C

Finish

Clear

Elongation

20%

Melting Point

255°C

Impact Strength

21kJ/m²

Polymer Type

Copolymer

Страна на произход

United Kingdom

Детайли за продукта

RS PRO ABS Sheet: Acrylonitrile butadiene styrene

From RS PRO, comes a range of high-quality ABS Sheet : Acrylonitrile butadiene styrene. These rigid thermoplastic sheets are manufactured to industry standards, have high impact resistance and excellent thermal forming properties.

Features and benefits:

  • Resistance to many types of acids/alkalis of medium concentration

  • A good electrical insulator

  • Max Long Term Service Temperature 150°C

  • A flammability rating of UL 94HB

Applications

ABS sheets have an array of application use such as;

  • Refrigeration industry

  • 3D Building Materials

  • Pipes and fittings

  • Automotive industry

  • Vacuum Construction

  • Machine Prototype Construction

What is ABS?

Acrylonitrile Butadiene Styrene or ABS is a common type of thermoplastic polymer primarily used for injection moulding applications. Due to its low production cost, ease of use, impact and chemical resistance and fantastic high and low-temperature effectiveness, ABS is considered the favourite choice of plastic.

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO White Plastic Sheet, 1220mm x 610mm x 1.5mm
€ 32,01Всеки (ex VAT)
RS PRO White Plastic Sheet, 1220mm x 610mm x 4.5mm
€ 81,89Всеки (ex VAT)