RS PRO Clear Round Acrylic Tube, 1m x 22mm OD x 16mm ID

Номер на артикул на RS: 408-4024Марка: RS PRODistrelec Article No.: 30419351
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Colour

Clear

Length

1m

Material

Acrylic

Tube Form

Round

Inner Diameter

16mm

Outer Diameter

22mm

Density

1.18g/cm³

Water Absorption

0%

Maximum Operating Temperature

+70°C

Hardness

M 90 Rockwell

Tensile Strength

60 MPa

Elongation

5%

Страна на произход

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 22,79

€ 22,79 1 Lot of 1 (ex VAT)

RS PRO Clear Round Acrylic Tube, 1m x 22mm OD x 16mm ID

€ 22,79

€ 22,79 1 Lot of 1 (ex VAT)

RS PRO Clear Round Acrylic Tube, 1m x 22mm OD x 16mm ID

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 2€ 22,79
3 - 9€ 21,15
10 - 29€ 20,04
30+€ 18,20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Colour

Clear

Length

1m

Material

Acrylic

Tube Form

Round

Inner Diameter

16mm

Outer Diameter

22mm

Density

1.18g/cm³

Water Absorption

0%

Maximum Operating Temperature

+70°C

Hardness

M 90 Rockwell

Tensile Strength

60 MPa

Elongation

5%

Страна на произход

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от