RS PRO Clear, Grey PUR Reinforced Flexible Ducting, 10m, 25.4mm ID

Технически документи
Спецификации
Brand
RS ProInner Diameter
25.4mm
Length
10m
Material
PUR
Outer Diameter
30.5mm
Suitable Applications
Abrasive Material, Agriculture, Construction Industries, Fumes, Grain, Grit, Hazardous Areas, Industrial, Industrial Vacuum Cleaners, Marine, Mining, Saw Dust, Sugar, Wood Chip
Colour
Clear, Grey
Bend Radius
25mm
Reinforced
Yes
Страна на произход
United Kingdom
Детайли за продукта
RS PRO Polyurethane Ducting Hose
This high flexibility polyurethane duction hose from our own RS PRO brand is reinforced with a rigid crush resistant grey PVC helix. CPU ducting is manufactured from polyether polyurethane offering excellent resistance to hydrolysis.
Features and Benefits
Tough, flexible and extremely durable under normal operating conditions
The cross section is maintained even when highly flexed
Minimum frictional loss is achieved by the smooth bore
Suitable for food contact
CPUAS has a nine-strand copper wire bonded to the outside of the hose, enabling the discharge of static electricity
Specifications
Temperature range -25°C to +85°C
Colour – clear, grey helix
Suitable for wet or dry media
Independently tested to European Food Regulation 10/2011
RoHS and REACH compliant
Applications
This RS PRO clear Polyurethane Ducting Hose is suitable for abrasive applications on:
Industrial cleaners
The extraction of fumes
Grit
Sugar
Grain
Wood chippings
Sawdust
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
€ 85,21
€ 85,21 Всеки (ex VAT)
1
€ 85,21
€ 85,21 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProInner Diameter
25.4mm
Length
10m
Material
PUR
Outer Diameter
30.5mm
Suitable Applications
Abrasive Material, Agriculture, Construction Industries, Fumes, Grain, Grit, Hazardous Areas, Industrial, Industrial Vacuum Cleaners, Marine, Mining, Saw Dust, Sugar, Wood Chip
Colour
Clear, Grey
Bend Radius
25mm
Reinforced
Yes
Страна на произход
United Kingdom
Детайли за продукта
RS PRO Polyurethane Ducting Hose
This high flexibility polyurethane duction hose from our own RS PRO brand is reinforced with a rigid crush resistant grey PVC helix. CPU ducting is manufactured from polyether polyurethane offering excellent resistance to hydrolysis.
Features and Benefits
Tough, flexible and extremely durable under normal operating conditions
The cross section is maintained even when highly flexed
Minimum frictional loss is achieved by the smooth bore
Suitable for food contact
CPUAS has a nine-strand copper wire bonded to the outside of the hose, enabling the discharge of static electricity
Specifications
Temperature range -25°C to +85°C
Colour – clear, grey helix
Suitable for wet or dry media
Independently tested to European Food Regulation 10/2011
RoHS and REACH compliant
Applications
This RS PRO clear Polyurethane Ducting Hose is suitable for abrasive applications on:
Industrial cleaners
The extraction of fumes
Grit
Sugar
Grain
Wood chippings
Sawdust
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.