RS PRO Clear Clear Plastic Sheet, 500mm x 400mm x 6mm

Технически документи
Спецификации
Brand
RS ProColour
Clear
Form
Full
Length
500mm
Width
400mm
Thickness
6mm
Material
PMMA
Laminated
No
Density
1.41g/cm³
Tensile Strength
65 MPa
Hardness
M 90 Rockwell
Water Absorption
0.005%
Finish
Clear
Maximum Operating Temperature
+70°C
Страна на произход
United Kingdom
Детайли за продукта
RS Pro Cast Acrylic Solid Plastic Sheets- PMMA Sheet : polymethyl methacrylate
From RS Pro a range of high-quality Cast acrylic solid plastic sheets available in a range of sizes and thicknesses.
What are Solid Plastic Sheets?
Solid plastic sheets are sheets of strong durable plastic or plastic like materials which are cut to size and sold in a wide range of sizes and thickness. These hard plastic sheets, once purchased, can then be cut or machined into components for the fabrication of products for use in a wide range of industries. Different plastics have different properties which lend them for use in specific applications
What is Acrylic?
Acrylic also known as polymethyl methacrylate (PMMA) is a clear engineering thermoplastic which is often used as a glass substitute. This type of plastic is more flexible, lighter and stronger than glass with a higher impact strength. It is also safer as it does not shatter into small pieces like glass. This also reduces damage to goods in transit saving costs. Acrylic plastic sheeting is also easy to work with and can be curved and formed into a variety of shapes and configurations using laser cutting and machining
What are the Advantages of Cast Acrylic Sheet?
Cast acrylic is poured into prepared moulds, and unlike the extruded version of this plastic the sheet retains its physical property in all directions. This results in the plastic maintaining its desired shape in the long term without sagging or cracking. Cast acrylic is of a higher quality than extruded acrylic with a harder surface as well as a better optical clarity. Cast acrylic also has greater thermal stability so it can be machined without melting and a higher resistance to solvents. This plastic sheet is thermo-formable which means it can be reworked hot. The only downside is that it has a less consistent sheet thickness than the extruded version
Features and Benefits
Excellent optical clarity
High strength
High surface hardness and durability
Good thermal stability
Good impact resistance and shatterproof
Good UV and environmental stability
Excellent long-term weather resistance
Good chemical and solvent resistance
Lightweight
Easy to bend and shape
Suitable for vacuum forming and thermo-formable
PMMA Sheet : polymethyl methacrylate
What Industries is Cast Acrylic Plastic Sheet used in?
This clear cast acrylic plastic sheet with its unique properties and ease of use is suitable for use in a wide range of industries including the following;
Transportation Industry
Electronics Industry
Exhibition and trade show services
Food processing and handling
Framing and mounting
Plastic and metal fabrication
Recreation
Signage
What Applications is Cast Acrylic Plastic Sheet used in?
Cast acrylic solid plastic sheet is useful for more demanding applications requiring high light transmission and transparency and is often used as a glass replacement. Its excellent weather proof properties, strength and impact resistance make it ideal for use in both indoor and outdoor applications. Applications include the following;
POS signs and displays
Display and exhibition cases
Machine guards
Electrical enclosures
Lighting and light boxes
Kiosks
Bathtub and shower tray mouldings
Aquariums
Office screens and dividers
Glazing
Furniture
€ 56,08
€ 56,08 1 Lot of 2 (ex VAT)
1
€ 56,08
€ 56,08 1 Lot of 2 (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 2 | € 56,08 |
3 - 9 | € 52,17 |
10 - 29 | € 49,34 |
30+ | € 44,88 |
Технически документи
Спецификации
Brand
RS ProColour
Clear
Form
Full
Length
500mm
Width
400mm
Thickness
6mm
Material
PMMA
Laminated
No
Density
1.41g/cm³
Tensile Strength
65 MPa
Hardness
M 90 Rockwell
Water Absorption
0.005%
Finish
Clear
Maximum Operating Temperature
+70°C
Страна на произход
United Kingdom
Детайли за продукта
RS Pro Cast Acrylic Solid Plastic Sheets- PMMA Sheet : polymethyl methacrylate
From RS Pro a range of high-quality Cast acrylic solid plastic sheets available in a range of sizes and thicknesses.
What are Solid Plastic Sheets?
Solid plastic sheets are sheets of strong durable plastic or plastic like materials which are cut to size and sold in a wide range of sizes and thickness. These hard plastic sheets, once purchased, can then be cut or machined into components for the fabrication of products for use in a wide range of industries. Different plastics have different properties which lend them for use in specific applications
What is Acrylic?
Acrylic also known as polymethyl methacrylate (PMMA) is a clear engineering thermoplastic which is often used as a glass substitute. This type of plastic is more flexible, lighter and stronger than glass with a higher impact strength. It is also safer as it does not shatter into small pieces like glass. This also reduces damage to goods in transit saving costs. Acrylic plastic sheeting is also easy to work with and can be curved and formed into a variety of shapes and configurations using laser cutting and machining
What are the Advantages of Cast Acrylic Sheet?
Cast acrylic is poured into prepared moulds, and unlike the extruded version of this plastic the sheet retains its physical property in all directions. This results in the plastic maintaining its desired shape in the long term without sagging or cracking. Cast acrylic is of a higher quality than extruded acrylic with a harder surface as well as a better optical clarity. Cast acrylic also has greater thermal stability so it can be machined without melting and a higher resistance to solvents. This plastic sheet is thermo-formable which means it can be reworked hot. The only downside is that it has a less consistent sheet thickness than the extruded version
Features and Benefits
Excellent optical clarity
High strength
High surface hardness and durability
Good thermal stability
Good impact resistance and shatterproof
Good UV and environmental stability
Excellent long-term weather resistance
Good chemical and solvent resistance
Lightweight
Easy to bend and shape
Suitable for vacuum forming and thermo-formable
PMMA Sheet : polymethyl methacrylate
What Industries is Cast Acrylic Plastic Sheet used in?
This clear cast acrylic plastic sheet with its unique properties and ease of use is suitable for use in a wide range of industries including the following;
Transportation Industry
Electronics Industry
Exhibition and trade show services
Food processing and handling
Framing and mounting
Plastic and metal fabrication
Recreation
Signage
What Applications is Cast Acrylic Plastic Sheet used in?
Cast acrylic solid plastic sheet is useful for more demanding applications requiring high light transmission and transparency and is often used as a glass replacement. Its excellent weather proof properties, strength and impact resistance make it ideal for use in both indoor and outdoor applications. Applications include the following;
POS signs and displays
Display and exhibition cases
Machine guards
Electrical enclosures
Lighting and light boxes
Kiosks
Bathtub and shower tray mouldings
Aquariums
Office screens and dividers
Glazing
Furniture