Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Clear Black Plastic Sheet, 1000mm x 500mm x 3mm

Номер на артикул на RS: 408-3807Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Colour

Black

Form

Full

Length

1000mm

Width

500mm

Thickness

3mm

Material

PEHD

Laminated

Yes

Density

0.95 → 0.96g/cm³

Tensile Strength

25 MPa

Hardness

50 Ball Indentation

Flammability Rating

UL 94 HB

Water Absorption

0.02%

Thermal Conductivity

0.17 W/m K

Finish

Clear

Maximum Operating Temperature

+80°C

Polymer Type

Copolymer

Impact Strength

12 kJM²

Adhesive Backing

Yes

Elongation

50%

Melting Point

255°C

Страна на произход

Germany

Детайли за продукта

Black Polyethylene sheet- HDPE Sheet : High Density Polyethylene

From the trusted brand RS PRO, comes a range of black polyethylene sheets. Manufactured to industry standards and featuring 50 Ball Indentation hardness, these sheets are of high quality and are great value.
These sheets are manufactured out of polyethylene that is a common type of plastic material that is found in items like containers and bottles. It is also self-lubricating, has good chemical, abrasion and impact resistance and is easy to machine

Features and benefits

  • Maximum operating temperature of +90 °C

  • Flammability rating of UL 94 HB

  • Resistant to dilute acids, cleaning agents and numerous solvents

  • Very good electrical insulation properties

Applications

Polyethelene has an array of application use such as;

  • Chemical apparatus

  • Plugs

  • Seals

  • Food processing

  • Insulators, and low load rollers

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Polyethylene - HDPE & PE-UHMW

Polyethylene is self-lubricating, has good chemical, abrasion and impact resistance and is easy to machine. It is unaffected by most acids, alkalis and chlorinated hydrocarbons.

Може да се интересувате от
RS PRO Grey Plastic Sheet, 1000mm x 500mm x 3mm
€ 112,421 Lot of 5 (ex VAT)
RS PRO Black Plastic Sheet, 1000mm x 500mm x 4mm
€ 65,331 Lot of 2 (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 73,46

€ 73,46 1 Lot of 3 (ex VAT)

RS PRO Clear Black Plastic Sheet, 1000mm x 500mm x 3mm

€ 73,46

€ 73,46 1 Lot of 3 (ex VAT)

RS PRO Clear Black Plastic Sheet, 1000mm x 500mm x 3mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 2€ 73,46
3 - 9€ 68,33
10 - 29€ 64,64
30+€ 58,77
Може да се интересувате от
RS PRO Grey Plastic Sheet, 1000mm x 500mm x 3mm
€ 112,421 Lot of 5 (ex VAT)
RS PRO Black Plastic Sheet, 1000mm x 500mm x 4mm
€ 65,331 Lot of 2 (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Colour

Black

Form

Full

Length

1000mm

Width

500mm

Thickness

3mm

Material

PEHD

Laminated

Yes

Density

0.95 → 0.96g/cm³

Tensile Strength

25 MPa

Hardness

50 Ball Indentation

Flammability Rating

UL 94 HB

Water Absorption

0.02%

Thermal Conductivity

0.17 W/m K

Finish

Clear

Maximum Operating Temperature

+80°C

Polymer Type

Copolymer

Impact Strength

12 kJM²

Adhesive Backing

Yes

Elongation

50%

Melting Point

255°C

Страна на произход

Germany

Детайли за продукта

Black Polyethylene sheet- HDPE Sheet : High Density Polyethylene

From the trusted brand RS PRO, comes a range of black polyethylene sheets. Manufactured to industry standards and featuring 50 Ball Indentation hardness, these sheets are of high quality and are great value.
These sheets are manufactured out of polyethylene that is a common type of plastic material that is found in items like containers and bottles. It is also self-lubricating, has good chemical, abrasion and impact resistance and is easy to machine

Features and benefits

  • Maximum operating temperature of +90 °C

  • Flammability rating of UL 94 HB

  • Resistant to dilute acids, cleaning agents and numerous solvents

  • Very good electrical insulation properties

Applications

Polyethelene has an array of application use such as;

  • Chemical apparatus

  • Plugs

  • Seals

  • Food processing

  • Insulators, and low load rollers

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Polyethylene - HDPE & PE-UHMW

Polyethylene is self-lubricating, has good chemical, abrasion and impact resistance and is easy to machine. It is unaffected by most acids, alkalis and chlorinated hydrocarbons.

Може да се интересувате от
RS PRO Grey Plastic Sheet, 1000mm x 500mm x 3mm
€ 112,421 Lot of 5 (ex VAT)
RS PRO Black Plastic Sheet, 1000mm x 500mm x 4mm
€ 65,331 Lot of 2 (ex VAT)