Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Clear Acrylic Rod, 1m x 6mm Diameter

Номер на артикул на RS: 680-836Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Colour

Clear

Length

1m

Material

Acrylic

Form

Rod

Rod Diameter

6mm

Density

1.41g/cm³

Impact Strength

18kJ/m²

Tensile Strength

65 MPa

Maximum Operating Temperature

+70°C

Flammability Rating

UL 94 HB

Hardness

M 90 Rockwell

Water Absorption

0.005%

Thermal Conductivity

0.19 → 0.21W/mK

Страна на произход

Italy

Детайли за продукта

Acrylic Sheet & Rod

High chemical resistance thermoplastic, available in either cast or extruded types.

Cast Acrylic

Surface quality achieved by casting against glass
92% Light transmission
Excellent long term weather resistance with no discolouration

Extruded Acrylic

Machineable and easy to weld
High impact and weather resistance
Available in clear rod and sheet, or 5mm thick opaque translucent sheet

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO Clear Acrylic Rod, 1m x 6mm Diameter
P.O.A.1 Lot of 5 (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 22,21

€ 22,21 1 Lot of 5 (ex VAT)

RS PRO Clear Acrylic Rod, 1m x 6mm Diameter

€ 22,21

€ 22,21 1 Lot of 5 (ex VAT)

RS PRO Clear Acrylic Rod, 1m x 6mm Diameter
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 2€ 22,21
3 - 9€ 20,64
10 - 29€ 19,54
30+€ 17,79

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO Clear Acrylic Rod, 1m x 6mm Diameter
P.O.A.1 Lot of 5 (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Colour

Clear

Length

1m

Material

Acrylic

Form

Rod

Rod Diameter

6mm

Density

1.41g/cm³

Impact Strength

18kJ/m²

Tensile Strength

65 MPa

Maximum Operating Temperature

+70°C

Flammability Rating

UL 94 HB

Hardness

M 90 Rockwell

Water Absorption

0.005%

Thermal Conductivity

0.19 → 0.21W/mK

Страна на произход

Italy

Детайли за продукта

Acrylic Sheet & Rod

High chemical resistance thermoplastic, available in either cast or extruded types.

Cast Acrylic

Surface quality achieved by casting against glass
92% Light transmission
Excellent long term weather resistance with no discolouration

Extruded Acrylic

Machineable and easy to weld
High impact and weather resistance
Available in clear rod and sheet, or 5mm thick opaque translucent sheet

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO Clear Acrylic Rod, 1m x 6mm Diameter
P.O.A.1 Lot of 5 (ex VAT)