RS PRO Clear 3m PVC STRIP CURTAINS for Industrial, 200mm x 2mm

Технически документи
Спецификации
Brand
RS ProLength
3m
Width
200mm
Colour
Clear
Thickness
2mm
Material
PVC
Application
Industrial
Страна на произход
United Kingdom
Детайли за продукта
RS PRO PVC Strip Curtain
RS PRO PVC strip curtain are long lengths of PVC which are fixed to a hanging rail. They form a vertical curtain and can be attached across the top of a doorway and are ideal for internal doors and personnel access. These PVC curtains are designed to stop insects and debris coming into the open doorway as well as temperature control.
These RS PRO PVC strip curtains are a cost effective and easy to maintain replacement for doors in large areas like factory floors and warehouses. Before you purchase a PVC curtain it is important to think about the right thickness of PVC and how much of an overlap and fitting system is needed for your environment.
These strip curtains are available in various lengths, widths and thicknesses to suit all environments.
Options available:
325-0882 - PVC strip door, 200 mm, 2 mm Thickness, 3 m Length
325-0876 - PVC strip door, 200 mm, 2 mm Thickness, 2 m Length
Features and Benefits:
- Reduce heat loss and dust or fumes ingress
- Good visibility reduces the risk of accidents
- Long lasting as PVC does not rot
- Reduce insect and bird nuisance
- Each strip comes complete with fitted stainless steel hanging clamp
- Wall bracket / hanging rail is available in 984 mm strips
Typical Applications
PVC strip curtains provide a barrier against insects, dust, debris and litter from entering a factory or warehouse through open doorways. There can be found in:
Warehouses
Commercial kitchens
Walk in fridges and freezers
Cold rooms
Loading bays
FAQs
Which PVC Strip Curtain and fitting do I need?
PVC curtains come in different thickness so picking the right type is very important. For example
- External entrances and cold rooms would be best with a heavy-duty curtain i.e. 3 mm or 4 mm thick.
- Interior doors are more suitable with a 2 mm thick curtain. These lighter curtains are suitable for pedestrian entrances rather than vehicle access.
- Also fittings need to meet your requirements too, as a more robust fitting is better suited for doorways and entrances requiring fork lift trucks.
PVC Strip Doors and Accessory
€ 26,60
€ 26,60 Всеки (ex VAT)
1
€ 26,60
€ 26,60 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProLength
3m
Width
200mm
Colour
Clear
Thickness
2mm
Material
PVC
Application
Industrial
Страна на произход
United Kingdom
Детайли за продукта
RS PRO PVC Strip Curtain
RS PRO PVC strip curtain are long lengths of PVC which are fixed to a hanging rail. They form a vertical curtain and can be attached across the top of a doorway and are ideal for internal doors and personnel access. These PVC curtains are designed to stop insects and debris coming into the open doorway as well as temperature control.
These RS PRO PVC strip curtains are a cost effective and easy to maintain replacement for doors in large areas like factory floors and warehouses. Before you purchase a PVC curtain it is important to think about the right thickness of PVC and how much of an overlap and fitting system is needed for your environment.
These strip curtains are available in various lengths, widths and thicknesses to suit all environments.
Options available:
325-0882 - PVC strip door, 200 mm, 2 mm Thickness, 3 m Length
325-0876 - PVC strip door, 200 mm, 2 mm Thickness, 2 m Length
Features and Benefits:
- Reduce heat loss and dust or fumes ingress
- Good visibility reduces the risk of accidents
- Long lasting as PVC does not rot
- Reduce insect and bird nuisance
- Each strip comes complete with fitted stainless steel hanging clamp
- Wall bracket / hanging rail is available in 984 mm strips
Typical Applications
PVC strip curtains provide a barrier against insects, dust, debris and litter from entering a factory or warehouse through open doorways. There can be found in:
Warehouses
Commercial kitchens
Walk in fridges and freezers
Cold rooms
Loading bays
FAQs
Which PVC Strip Curtain and fitting do I need?
PVC curtains come in different thickness so picking the right type is very important. For example
- External entrances and cold rooms would be best with a heavy-duty curtain i.e. 3 mm or 4 mm thick.
- Interior doors are more suitable with a 2 mm thick curtain. These lighter curtains are suitable for pedestrian entrances rather than vehicle access.
- Also fittings need to meet your requirements too, as a more robust fitting is better suited for doorways and entrances requiring fork lift trucks.