Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Claw, Flexible Pick Up Tool, 595 mm Chrome Vanadium Steel

Номер на артикул на RS: 423-6714Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Type

Claw, Flexible

Overall Length

595 mm

Material

Chrome Vanadium Steel

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO Pick-Up Claw Tool

Introducing the RS PRO pick up claw tool, a versatile and durable tool that is perfect for retrieving objects in hard to reach places. The pick-up tool features a long flexible shaft that can fit into tight spaces, even with curves and bends. The pick-up tool features a non-magnetic extendable claw, allowing the device to pick up and retrieve objects of various shapes and sizes with ease. The top of the shaft features an ergonomic spring loaded handle that is used to control the expansion and retraction of the claw. The RS PRO pick-up claw tool is manufactured using chrome vanadium hardened steel, offering a highly durable and reliable tool.

Features and benefits

• Long bendable shaft that's ideal for accessing hard to reach places
• Extendable and retractable claw for a secure grip of objects
• Ergonomic spring loaded handle for enhanced control
• Chrome vanadium hardened steel structure offering excellent durability and corrosion resistance
• Shaft diameter 6 mm with claw opening of 25 mm

Applications

Pick up tools are available in a range of sizes and materials and can be used in everyday situations when the retrieval of an inaccessible or out of reach object is required. The extendable claw feature provides excellent grip and control when retrieving objects of various shapes and sizes.

Is this pick-up tool magnetic?

This RS PRO pick up tool is non-magnetic, however, we do stock a magnetic pick up claw tool if required (182-9800).

What is the length?

The overall length of this pick-up claw tool is 595 mm.

What is the opening diameter of the claw?

When fully opened, the claw has an opening diameter of 25 mm.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 9,02

€ 9,02 Всеки (ex VAT)

RS PRO Claw, Flexible Pick Up Tool, 595 mm Chrome Vanadium Steel

€ 9,02

€ 9,02 Всеки (ex VAT)

RS PRO Claw, Flexible Pick Up Tool, 595 mm Chrome Vanadium Steel
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Type

Claw, Flexible

Overall Length

595 mm

Material

Chrome Vanadium Steel

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO Pick-Up Claw Tool

Introducing the RS PRO pick up claw tool, a versatile and durable tool that is perfect for retrieving objects in hard to reach places. The pick-up tool features a long flexible shaft that can fit into tight spaces, even with curves and bends. The pick-up tool features a non-magnetic extendable claw, allowing the device to pick up and retrieve objects of various shapes and sizes with ease. The top of the shaft features an ergonomic spring loaded handle that is used to control the expansion and retraction of the claw. The RS PRO pick-up claw tool is manufactured using chrome vanadium hardened steel, offering a highly durable and reliable tool.

Features and benefits

• Long bendable shaft that's ideal for accessing hard to reach places
• Extendable and retractable claw for a secure grip of objects
• Ergonomic spring loaded handle for enhanced control
• Chrome vanadium hardened steel structure offering excellent durability and corrosion resistance
• Shaft diameter 6 mm with claw opening of 25 mm

Applications

Pick up tools are available in a range of sizes and materials and can be used in everyday situations when the retrieval of an inaccessible or out of reach object is required. The extendable claw feature provides excellent grip and control when retrieving objects of various shapes and sizes.

Is this pick-up tool magnetic?

This RS PRO pick up tool is non-magnetic, however, we do stock a magnetic pick up claw tool if required (182-9800).

What is the length?

The overall length of this pick-up claw tool is 595 mm.

What is the opening diameter of the claw?

When fully opened, the claw has an opening diameter of 25 mm.

Може да се интересувате от