RS PRO Circular Nitrile Non Slip Pad, 100mm diameter x 3mm height

Технически документи
Спецификации
Brand
RS ProMounting Type
Adhesive
Thickness
3mm
Shape
Circular
Diameter
100mm
Material
Nitrile
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-20°C
Страна на произход
United Kingdom
Детайли за продукта
Anti-Slip Pads/Feet
Self adhesive feet available in two material types and two shapes:
Nitrile - Ideal for use with our range of levelling feet. Nitrile benefits from a high co-efficient of friction and excellent resistance to most chemicals. Withstands continuous temperature of -20°C to +70°C
Dychem - Offers 'super high' non slip properties; absorbs shock and vibration; non-conductive; non-toxic; withstands temperatures from 0°C to +50°C
€ 17,67
€ 17,67 1 Bag of 4 (ex VAT)
1
€ 17,67
€ 17,67 1 Bag of 4 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 17,67 |
5 - 9 | € 16,98 |
10 - 24 | € 16,59 |
25+ | € 16,21 |
Технически документи
Спецификации
Brand
RS ProMounting Type
Adhesive
Thickness
3mm
Shape
Circular
Diameter
100mm
Material
Nitrile
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-20°C
Страна на произход
United Kingdom
Детайли за продукта
Anti-Slip Pads/Feet
Self adhesive feet available in two material types and two shapes:
Nitrile - Ideal for use with our range of levelling feet. Nitrile benefits from a high co-efficient of friction and excellent resistance to most chemicals. Withstands continuous temperature of -20°C to +70°C
Dychem - Offers 'super high' non slip properties; absorbs shock and vibration; non-conductive; non-toxic; withstands temperatures from 0°C to +50°C