RS PRO Circular LED Bulkhead Light, 12 → 22 W, 240 V, , Lamp Supplied, IP65

Номер на артикул на RS: 279-0911Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Type

Bulkhead

Shape

Circular

Wattage

12 → 22 W

Voltage Rating

240 V

Luminosity

1200 - 2200 lm

Lamp Type

LED

Lamp Supplied

Yes

IP Rating

IP65

Diameter

320mm

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20°C to +50°C

Maximum Operating Temperature

+50°C

Case Material

Polycarbonate

Страна на произход

China

€ 84,81

€ 84,81 Всеки (ex VAT)

RS PRO Circular LED Bulkhead Light, 12 → 22 W, 240 V, , Lamp Supplied, IP65

€ 84,81

€ 84,81 Всеки (ex VAT)

RS PRO Circular LED Bulkhead Light, 12 → 22 W, 240 V, , Lamp Supplied, IP65

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Type

Bulkhead

Shape

Circular

Wattage

12 → 22 W

Voltage Rating

240 V

Luminosity

1200 - 2200 lm

Lamp Type

LED

Lamp Supplied

Yes

IP Rating

IP65

Diameter

320mm

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20°C to +50°C

Maximum Operating Temperature

+50°C

Case Material

Polycarbonate

Страна на произход

China