Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Circular Connector, 9 Contacts, Front Mount, Socket, Male, IP67

Номер на артикул на RS: 250-6228Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Number Of Contacts

9

Mounting Type

Front Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

25 + 5A

Series

SY29

Body Orientation

Straight

Voltage Rating

500V

Mating Type

Bayonet

Housing Material

Nylon 66, PC

Pole Format

4 + 5P

Contact Plating

Gold

Strain Relief

No

Outer Diameter

13→16mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 17,97

€ 17,97 Всеки (ex VAT)

RS PRO Circular Connector, 9 Contacts, Front Mount, Socket, Male, IP67

€ 17,97

€ 17,97 Всеки (ex VAT)

RS PRO Circular Connector, 9 Contacts, Front Mount, Socket, Male, IP67
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 17,97
5 - 9€ 17,60
10 - 24€ 17,23
25+€ 16,38

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

RS Pro

Number Of Contacts

9

Mounting Type

Front Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

25 + 5A

Series

SY29

Body Orientation

Straight

Voltage Rating

500V

Mating Type

Bayonet

Housing Material

Nylon 66, PC

Pole Format

4 + 5P

Contact Plating

Gold

Strain Relief

No

Outer Diameter

13→16mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more