RS PRO Circular Connector, 9 Contacts, Front Mount, M16 Connector, Socket, Female, IP67

Технически документи
Спецификации
Brand
RS ProNumber Of Contacts
9
Mounting Type
Front Mount
Connector Size
M16
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
5A
Series
SF16
Body Orientation
Straight
Voltage Rating
400V
Mating Type
Push-Pull
Housing Material
Chrome Plated Brass
Pole Format
9P
Contact Plating
Gold
Strain Relief
No
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Contact Material
Brass
Страна на произход
China
€ 25,53
€ 25,53 Всеки (ex VAT)
1
€ 25,53
€ 25,53 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProNumber Of Contacts
9
Mounting Type
Front Mount
Connector Size
M16
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
5A
Series
SF16
Body Orientation
Straight
Voltage Rating
400V
Mating Type
Push-Pull
Housing Material
Chrome Plated Brass
Pole Format
9P
Contact Plating
Gold
Strain Relief
No
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Contact Material
Brass
Страна на произход
China