Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Circular Connector, 8 Contacts, M12 Connector, Socket, Female, IP67

Номер на артикул на RS: 144-7631Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Number Of Contacts

8

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Current Rating

2.0A

Series

CPF12

Body Orientation

Straight

Voltage Rating

30.0 V

Shielded/Unshielded

Unshielded

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

Contact Material

CuZn

Connector A Housing Gender

Female

Connector A Number of Contacts

8

Страна на произход

India

Детайли за продукта

M12 Connector M16 Clamp Nut

A series of RS Pro M12 panel-mounted connectors. Each connector within this range is supplied with a partially stripped 100 mm, 200 mm or 300 mm cable, making it perfect for your application. With IP67 rating and a durable nickel plated brass housing material, each connector is excellent within harsh environments. All models are highly reliable and excellent quality.

Features & Benefits

Contact Plating: Gold plated
Supplied with a neoprene O-Ring
Number of poles: 4
Both Female and Male versions available

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 17,75

€ 17,75 Всеки (ex VAT)

RS PRO Circular Connector, 8 Contacts, M12 Connector, Socket, Female, IP67

€ 17,75

€ 17,75 Всеки (ex VAT)

RS PRO Circular Connector, 8 Contacts, M12 Connector, Socket, Female, IP67
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 17,75
5 - 9€ 16,85
10 - 49€ 15,99
50+€ 15,08
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Number Of Contacts

8

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Current Rating

2.0A

Series

CPF12

Body Orientation

Straight

Voltage Rating

30.0 V

Shielded/Unshielded

Unshielded

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

Contact Material

CuZn

Connector A Housing Gender

Female

Connector A Number of Contacts

8

Страна на произход

India

Детайли за продукта

M12 Connector M16 Clamp Nut

A series of RS Pro M12 panel-mounted connectors. Each connector within this range is supplied with a partially stripped 100 mm, 200 mm or 300 mm cable, making it perfect for your application. With IP67 rating and a durable nickel plated brass housing material, each connector is excellent within harsh environments. All models are highly reliable and excellent quality.

Features & Benefits

Contact Plating: Gold plated
Supplied with a neoprene O-Ring
Number of poles: 4
Both Female and Male versions available

Може да се интересувате от