RS PRO Circular Connector, 6 Contacts, Cable Mount, 21 mm Connector, Plug, Female, IP67

Технически документи
Спецификации
Brand
RS ProNumber Of Contacts
6
Mounting Type
Cable Mount
Connector Size
21 mm
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
25 + 5A
Series
SY21
Body Orientation
Right Angle
Voltage Rating
500V
Mating Type
Bayonet
Housing Material
Nylon 66, PC
Pole Format
4 + 2P
Contact Plating
Gold
Strain Relief
No
Maximum Operating Temperature
85°C
Contact Material
Brass
Minimum Operating Temperature
-40°C
Страна на произход
China
€ 10,13
€ 10,13 Всеки (ex VAT)
1
€ 10,13
€ 10,13 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 10,13 |
10 - 24 | € 9,72 |
25+ | € 8,94 |
Технически документи
Спецификации
Brand
RS ProNumber Of Contacts
6
Mounting Type
Cable Mount
Connector Size
21 mm
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
25 + 5A
Series
SY21
Body Orientation
Right Angle
Voltage Rating
500V
Mating Type
Bayonet
Housing Material
Nylon 66, PC
Pole Format
4 + 2P
Contact Plating
Gold
Strain Relief
No
Maximum Operating Temperature
85°C
Contact Material
Brass
Minimum Operating Temperature
-40°C
Страна на произход
China