RS PRO Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67

Номер на артикул на RS: 877-1141Марка: RS PRODistrelec Article No.: 30391275
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Number Of Contacts

5

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Screw

IP Rating

IP67

Current Rating

4.0A

Body Orientation

Straight

Voltage Rating

60.0 V

Housing Material

Nylon

Contact Plating

Gold

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

Contact Material

Copper

Distrelec Product Id

30391275

Страна на произход

India

Детайли за продукта

RS M12 Connectors

Brought to you under the trusted RS Brand, this selection of M12 connector assemblies are commonly used in automation and sensory equipment, and are suitable for use in industrial environments. Cable mounted with a convenient cable gland and featuring an O-Ring connector, these cable assemblies offer a sturdy and reliable M12 connection for when uninterrupted data transmission is a must.

Features and Benefits:
• Insulation Resistance >= 100 MΩ
• Brass nickel plated coupling nut
• PG7 Cable Gland
• Neoprene O-Ring

Информацията за складовите наличности временно не е налична.

€ 8,51

€ 8,51 Всеки (ex VAT)

RS PRO Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67

€ 8,51

€ 8,51 Всеки (ex VAT)

RS PRO Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 8,51
5 - 9€ 8,09
10 - 49€ 7,64
50+€ 6,78

Технически документи

Спецификации

Brand

RS Pro

Number Of Contacts

5

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Screw

IP Rating

IP67

Current Rating

4.0A

Body Orientation

Straight

Voltage Rating

60.0 V

Housing Material

Nylon

Contact Plating

Gold

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

Contact Material

Copper

Distrelec Product Id

30391275

Страна на произход

India

Детайли за продукта

RS M12 Connectors

Brought to you under the trusted RS Brand, this selection of M12 connector assemblies are commonly used in automation and sensory equipment, and are suitable for use in industrial environments. Cable mounted with a convenient cable gland and featuring an O-Ring connector, these cable assemblies offer a sturdy and reliable M12 connection for when uninterrupted data transmission is a must.

Features and Benefits:
• Insulation Resistance >= 100 MΩ
• Brass nickel plated coupling nut
• PG7 Cable Gland
• Neoprene O-Ring