RS PRO Circular Connector, 4 Contacts, Panel Mount, M12 Connector, Plug, Male, IP67

Номер на артикул на RS: 877-1145Марка: RS PRODistrelec Article No.: 30407280
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Number Of Contacts

4

Mounting Type

Panel Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Pre-Wired

IP Rating

IP67

Current Rating

4.0A

Body Orientation

Straight

Series

CPM12

Voltage Rating

240.0 V

Mating Type

Threaded

Housing Material

Nickel

Contact Plating

Gold

Contact Material

Copper

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

Страна на произход

India

Детайли за продукта

RS Pro M12 Panel Mount Connectors

From RS PRO, a selection of M12 circular connectors designed for panel mounting. The sensor style connectors have an M12 threaded interface and industry standard A coding preventing miss-mating. Conveniently pre-terminated with partially stripped wires the RS PRO range are easy to incorporate into any automation or sensory application. With an IP67 ingress rating, the RS PRO panel mount connectors are ideally suited to harsh environments that demand a more rugged connection solution.

Features & Benefits

• IP67
• Neoprene O-ring
• Nylon 66 contact carrier
• PG9 clamp nut
• Pre-wired with 100, 200, 300, or 400 mm partially stripped cable
• Straight plugs and sockets
• 4, 5, 8 and 12 pole versions

Applications

The RS PRO series of M12 panel mount connectors are generally used in industrial applications. They are typically used when connecting to sensors and actuators. Some of the most popular areas are

• Instrumentation
• Process control
• Robotics
• Assembly lines
• Factory automation
• Industrial automation

Environment

This series of pre-wired circular connectors have an IP67 ingress rating and waterproof when plugged in. This means they are sealed from dust and are protected from jets of water from all directions.

FAQ

Q - Are the connectors easy to terminate?
A – Yes, the RS PRO M12 connectors come terminated with partially stripped wire.
Q – How robust are the connectors?
A – This range of panel mount connectors are manufactured from high-grade materials and are robust and extremely reliable.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 12,37

€ 12,37 Всеки (ex VAT)

RS PRO Circular Connector, 4 Contacts, Panel Mount, M12 Connector, Plug, Male, IP67

€ 12,37

€ 12,37 Всеки (ex VAT)

RS PRO Circular Connector, 4 Contacts, Panel Mount, M12 Connector, Plug, Male, IP67
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 12,37
5 - 9€ 11,76
10 - 49€ 11,12
50+€ 9,90
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Number Of Contacts

4

Mounting Type

Panel Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Pre-Wired

IP Rating

IP67

Current Rating

4.0A

Body Orientation

Straight

Series

CPM12

Voltage Rating

240.0 V

Mating Type

Threaded

Housing Material

Nickel

Contact Plating

Gold

Contact Material

Copper

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

Страна на произход

India

Детайли за продукта

RS Pro M12 Panel Mount Connectors

From RS PRO, a selection of M12 circular connectors designed for panel mounting. The sensor style connectors have an M12 threaded interface and industry standard A coding preventing miss-mating. Conveniently pre-terminated with partially stripped wires the RS PRO range are easy to incorporate into any automation or sensory application. With an IP67 ingress rating, the RS PRO panel mount connectors are ideally suited to harsh environments that demand a more rugged connection solution.

Features & Benefits

• IP67
• Neoprene O-ring
• Nylon 66 contact carrier
• PG9 clamp nut
• Pre-wired with 100, 200, 300, or 400 mm partially stripped cable
• Straight plugs and sockets
• 4, 5, 8 and 12 pole versions

Applications

The RS PRO series of M12 panel mount connectors are generally used in industrial applications. They are typically used when connecting to sensors and actuators. Some of the most popular areas are

• Instrumentation
• Process control
• Robotics
• Assembly lines
• Factory automation
• Industrial automation

Environment

This series of pre-wired circular connectors have an IP67 ingress rating and waterproof when plugged in. This means they are sealed from dust and are protected from jets of water from all directions.

FAQ

Q - Are the connectors easy to terminate?
A – Yes, the RS PRO M12 connectors come terminated with partially stripped wire.
Q – How robust are the connectors?
A – This range of panel mount connectors are manufactured from high-grade materials and are robust and extremely reliable.

Може да се интересувате от