RS PRO Circular Connector, 4 Contacts, Front Mount, Socket, Male, IP68

Технически документи
Спецификации
Brand
RS ProNumber Of Contacts
4
Mounting Type
Front Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Solder
IP Rating
IP68
Current Rating
5A
Series
SP17
Body Orientation
Straight
Voltage Rating
500V
Mating Type
Threaded
Housing Material
Nylon 66, PC
Pole Format
4P
Contact Plating
Gold
Strain Relief
No
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Contact Material
Brass
Страна на произход
China
Детайли за продукта
RS PRO Front Mount Threaded Circular Connectors (IP68)
A strong and tough professional grade circular connector offering a reliable and safe way to create secure wire connections in both industrial and automated applications.
Constructed from a fire-resistant Polycarbonate and Nylon shell protecting Gold Plated Brass contacts and an Ingress Protection rating of IP68 the RS PRO industrial connector is suited to indoor and outdoor use in harsh and heavy-duty environments.
Features and Benefits
Threaded Coupling
IP68 rated waterproof connector
Material: Plastic
Termination: Solder
5A, 10A or 15A versions available
€ 11,72
€ 11,72 Всеки (ex VAT)
1
€ 11,72
€ 11,72 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 11,72 |
10 - 49 | € 11,12 |
50 - 99 | € 10,50 |
100+ | € 9,96 |
Технически документи
Спецификации
Brand
RS ProNumber Of Contacts
4
Mounting Type
Front Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Solder
IP Rating
IP68
Current Rating
5A
Series
SP17
Body Orientation
Straight
Voltage Rating
500V
Mating Type
Threaded
Housing Material
Nylon 66, PC
Pole Format
4P
Contact Plating
Gold
Strain Relief
No
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Contact Material
Brass
Страна на произход
China
Детайли за продукта
RS PRO Front Mount Threaded Circular Connectors (IP68)
A strong and tough professional grade circular connector offering a reliable and safe way to create secure wire connections in both industrial and automated applications.
Constructed from a fire-resistant Polycarbonate and Nylon shell protecting Gold Plated Brass contacts and an Ingress Protection rating of IP68 the RS PRO industrial connector is suited to indoor and outdoor use in harsh and heavy-duty environments.
Features and Benefits
Threaded Coupling
IP68 rated waterproof connector
Material: Plastic
Termination: Solder
5A, 10A or 15A versions available