Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Circular Connector, 4 Contacts, Cable Mount, 16.5 mm Connector, Socket, Female, IP50

Номер на артикул на RS: 240-6555Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

16.5 mm

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP50

Current Rating

15A

Body Orientation

Straight

Mating Type

Push-Pull

Housing Material

Chrome Plated Brass

Pole Format

4P

Shielded/Unshielded

Shielded

Contact Plating

Gold Plated Brass

Strain Relief

Yes

Outer Diameter

7.7→9.2mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

250°C

Страна на произход

China

Информацията за складовите наличности временно не е налична.

€ 47,16

€ 47,16 Всеки (ex VAT)

RS PRO Circular Connector, 4 Contacts, Cable Mount, 16.5 mm Connector, Socket, Female, IP50

€ 47,16

€ 47,16 Всеки (ex VAT)

RS PRO Circular Connector, 4 Contacts, Cable Mount, 16.5 mm Connector, Socket, Female, IP50
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 47,16
10 - 24€ 44,79
25+€ 42,55

Технически документи

Спецификации

Brand

RS Pro

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

16.5 mm

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP50

Current Rating

15A

Body Orientation

Straight

Mating Type

Push-Pull

Housing Material

Chrome Plated Brass

Pole Format

4P

Shielded/Unshielded

Shielded

Contact Plating

Gold Plated Brass

Strain Relief

Yes

Outer Diameter

7.7→9.2mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

250°C

Страна на произход

China