RS PRO Circular Connector, 4 Contacts, Cable Mount, M16 Connector, Socket, Female, IP67

Технически документи
Спецификации
Brand
RS ProNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M16
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
15A
Body Orientation
Straight
Series
SF16
Voltage Rating
500V
Mating Type
Push-Pull
Housing Material
Chrome Plated Brass
Pole Format
4P
Contact Plating
Gold
Strain Relief
No
Outer Diameter
5→8mm
Contact Material
Brass
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Страна на произход
China
€ 23,58
€ 23,58 Всеки (ex VAT)
1
€ 23,58
€ 23,58 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 23,58 |
10 - 24 | € 22,64 |
25+ | € 20,85 |
Технически документи
Спецификации
Brand
RS ProNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M16
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
15A
Body Orientation
Straight
Series
SF16
Voltage Rating
500V
Mating Type
Push-Pull
Housing Material
Chrome Plated Brass
Pole Format
4P
Contact Plating
Gold
Strain Relief
No
Outer Diameter
5→8mm
Contact Material
Brass
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Страна на произход
China