RS PRO Circular Connector, 4 Contacts, Cable Mount, Plug, Female, IP67

Технически документи
Спецификации
Brand
RS ProNumber Of Contacts
4
Mounting Type
Cable Mount
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Threaded
IP Rating
IP67
Current Rating
16A
Body Orientation
Right Angle
Series
WA22
Voltage Rating
400V
Mating Type
Threaded Coupling
Housing Material
Nylon 66, PC
Pole Format
3P + PE
Contact Plating
Gold
Strain Relief
No
Outer Diameter
4.5→7mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Страна на произход
China
€ 13,53
€ 13,53 Всеки (ex VAT)
1
€ 13,53
€ 13,53 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 13,53 |
10 - 49 | € 13,14 |
50 - 99 | € 12,34 |
100+ | € 11,09 |
Технически документи
Спецификации
Brand
RS ProNumber Of Contacts
4
Mounting Type
Cable Mount
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Threaded
IP Rating
IP67
Current Rating
16A
Body Orientation
Right Angle
Series
WA22
Voltage Rating
400V
Mating Type
Threaded Coupling
Housing Material
Nylon 66, PC
Pole Format
3P + PE
Contact Plating
Gold
Strain Relief
No
Outer Diameter
4.5→7mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Страна на произход
China