RS PRO Circular Connector, 4 Contacts, Cable Mount, Plug, Female, IP68

Номер на артикул на RS: 124-6660Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Crimp

IP Rating

IP68

Current Rating

5A

Series

SP17

Body Orientation

Straight

Voltage Rating

500V

Mating Type

Threaded

Housing Material

Nylon 66, PC

Pole Format

4P

Contact Plating

Gold

Strain Relief

No

Outer Diameter

6→10mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact Material

Brass

Страна на произход

China

Детайли за продукта

Cable Socket 10A/5A Circular Connectors (Threaded) IP68

From RS Pro, these threaded sockets are serious contenders for your application. This particular model has a bigger and stronger shell. That coupled with the IP68 rating excels in harsh environments. When choosing a female connector, this version should really be one you consider.

Features & Benefits

• 2 way, 3 way and 4 way available
• Cable outer diameter acceptance: 6 mm - 10 mm
• Crimp contact termination
• High-quality Nylon66 shell
• Panel hole cutout diameter: 17 mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 16,65

€ 16,65 Всеки (ex VAT)

RS PRO Circular Connector, 4 Contacts, Cable Mount, Plug, Female, IP68

€ 16,65

€ 16,65 Всеки (ex VAT)

RS PRO Circular Connector, 4 Contacts, Cable Mount, Plug, Female, IP68
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 16,65
10 - 49€ 15,83
50 - 99€ 14,96
100+€ 14,14

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Crimp

IP Rating

IP68

Current Rating

5A

Series

SP17

Body Orientation

Straight

Voltage Rating

500V

Mating Type

Threaded

Housing Material

Nylon 66, PC

Pole Format

4P

Contact Plating

Gold

Strain Relief

No

Outer Diameter

6→10mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact Material

Brass

Страна на произход

China

Детайли за продукта

Cable Socket 10A/5A Circular Connectors (Threaded) IP68

From RS Pro, these threaded sockets are serious contenders for your application. This particular model has a bigger and stronger shell. That coupled with the IP68 rating excels in harsh environments. When choosing a female connector, this version should really be one you consider.

Features & Benefits

• 2 way, 3 way and 4 way available
• Cable outer diameter acceptance: 6 mm - 10 mm
• Crimp contact termination
• High-quality Nylon66 shell
• Panel hole cutout diameter: 17 mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от