RS PRO Circular Connector, 3 Contacts, Cable Mount, Plug, Male, IP67

Технически документи
Спецификации
Brand
RS ProNumber Of Contacts
3
Mounting Type
Cable Mount
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
IP Rating
IP67
Current Rating
3A
Body Orientation
Straight
Series
SF6B
Voltage Rating
30V
Mating Type
Push-Pull
Housing Material
Nylon 66, PC
Pole Format
3P
Contact Plating
Gold
Strain Relief
No
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Outer Diameter
3→4mm
Страна на произход
China
€ 23,05
€ 23,05 Всеки (ex VAT)
1
€ 23,05
€ 23,05 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 23,05 |
5+ | € 22,24 |
Технически документи
Спецификации
Brand
RS ProNumber Of Contacts
3
Mounting Type
Cable Mount
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
IP Rating
IP67
Current Rating
3A
Body Orientation
Straight
Series
SF6B
Voltage Rating
30V
Mating Type
Push-Pull
Housing Material
Nylon 66, PC
Pole Format
3P
Contact Plating
Gold
Strain Relief
No
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Outer Diameter
3→4mm
Страна на произход
China