RS PRO Circular Connector, 3 Contacts, Cable Mount, Plug, Female, IP67

Номер на артикул на RS: 188-9468Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Number Of Contacts

3

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

3A

Series

SF6B

Body Orientation

Straight

Voltage Rating

30V

Mating Type

Push-Pull

Housing Material

Nylon 66, PC

Pole Format

3P

Contact Plating

Gold

Strain Relief

No

Outer Diameter

3→4mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 116,27

€ 11,627 Each (In a Bag of 10) (ex VAT)

RS PRO Circular Connector, 3 Contacts, Cable Mount, Plug, Female, IP67

€ 116,27

€ 11,627 Each (In a Bag of 10) (ex VAT)

RS PRO Circular Connector, 3 Contacts, Cable Mount, Plug, Female, IP67
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Number Of Contacts

3

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

3A

Series

SF6B

Body Orientation

Straight

Voltage Rating

30V

Mating Type

Push-Pull

Housing Material

Nylon 66, PC

Pole Format

3P

Contact Plating

Gold

Strain Relief

No

Outer Diameter

3→4mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от