RS PRO Circular Connector, 2 Contacts, Cable Mount, Miniature Connector, Plug and Socket, Male and Female Contacts, IP68

Номер на артикул на RS: 144-0627Марка: RS PRODistrelec Article No.: 30403941
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Number Of Contacts

2

Mounting Type

Cable Mount

Connector Size

Miniature

Plug/Socket

Plug, Socket

Contact Gender

Female, Male

Termination Method

Solder

IP Rating

IP68

Current Rating

13A

Body Orientation

Straight

Series

SP13

Voltage Rating

250V

Mating Type

Threaded

Housing Material

Nylon 66, PC

Pole Format

2P

Contact Plating

Gold

Strain Relief

No

Outer Diameter

4→6.5mm

Contact Material

Brass

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 14,77

€ 14,77 1 Set (ex VAT)

RS PRO Circular Connector, 2 Contacts, Cable Mount, Miniature Connector, Plug and Socket, Male and Female Contacts, IP68

€ 14,77

€ 14,77 1 Set (ex VAT)

RS PRO Circular Connector, 2 Contacts, Cable Mount, Miniature Connector, Plug and Socket, Male and Female Contacts, IP68

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 9€ 14,77
10 - 49€ 14,08
50 - 99€ 13,31
100+€ 12,58

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

RS Pro

Number Of Contacts

2

Mounting Type

Cable Mount

Connector Size

Miniature

Plug/Socket

Plug, Socket

Contact Gender

Female, Male

Termination Method

Solder

IP Rating

IP68

Current Rating

13A

Body Orientation

Straight

Series

SP13

Voltage Rating

250V

Mating Type

Threaded

Housing Material

Nylon 66, PC

Pole Format

2P

Contact Plating

Gold

Strain Relief

No

Outer Diameter

4→6.5mm

Contact Material

Brass

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more