Технически документи
Спецификации
Brand
RS ProNumber Of Contacts
2
Mounting Type
Cable Mount
Connector Size
Miniature
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
IP Rating
IP68
Current Rating
13A
Body Orientation
Straight
Series
SP13
Voltage Rating
250V
Mating Type
Threaded
Housing Material
Nylon 66, PC
Pole Format
2P
Strain Relief
No
Contact Plating
Gold
Contact Material
Brass
Outer Diameter
4→6.5mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Страна на произход
China
€ 7,40
€ 7,40 Всеки (ex VAT)
1
€ 7,40
€ 7,40 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 9 | € 7,40 |
10 - 49 | € 7,05 |
50 - 99 | € 6,66 |
100+ | € 6,28 |
Технически документи
Спецификации
Brand
RS ProNumber Of Contacts
2
Mounting Type
Cable Mount
Connector Size
Miniature
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
IP Rating
IP68
Current Rating
13A
Body Orientation
Straight
Series
SP13
Voltage Rating
250V
Mating Type
Threaded
Housing Material
Nylon 66, PC
Pole Format
2P
Strain Relief
No
Contact Plating
Gold
Contact Material
Brass
Outer Diameter
4→6.5mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Страна на произход
China