RS PRO Circular Connector, 16 Contacts, Cable Mount, Plug, Female, IP67

Технически документи
Спецификации
Brand
RS ProNumber Of Contacts
16
Mounting Type
Cable Mount
Connector Size
Standard
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
10A
Series
SY29
Body Orientation
Straight
Voltage Rating
500V
Mating Type
Bayonet
Housing Material
Nylon 66, PC
Pole Format
16P
Contact Plating
Gold
Strain Relief
No
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Outer Diameter
13→16mm
Страна на произход
China
€ 18,24
€ 18,24 Всеки (ex VAT)
1
€ 18,24
€ 18,24 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 18,24 |
5 - 9 | € 17,87 |
10 - 24 | € 17,51 |
25+ | € 16,65 |
Технически документи
Спецификации
Brand
RS ProNumber Of Contacts
16
Mounting Type
Cable Mount
Connector Size
Standard
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
10A
Series
SY29
Body Orientation
Straight
Voltage Rating
500V
Mating Type
Bayonet
Housing Material
Nylon 66, PC
Pole Format
16P
Contact Plating
Gold
Strain Relief
No
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Outer Diameter
13→16mm
Страна на произход
China