RS PRO Circular Connector, 15 Contacts, Cable Mount, 21 mm Connector, Plug, Male, IP67

Технически документи
Спецификации
Brand
RS ProNumber Of Contacts
15
Mounting Type
Cable Mount
Connector Size
21 mm
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
IP Rating
IP67
Current Rating
5A
Series
SY21
Body Orientation
Straight
Voltage Rating
400V
Mating Type
Bayonet
Housing Material
Nylon 66, PC
Pole Format
15P
Contact Plating
Gold
Strain Relief
No
Outer Diameter
7→12mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Contact Material
Brass
Страна на произход
China
€ 11,48
€ 11,48 Всеки (ex VAT)
1
€ 11,48
€ 11,48 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 11,48 |
10 - 24 | € 11,01 |
25+ | € 10,12 |
Технически документи
Спецификации
Brand
RS ProNumber Of Contacts
15
Mounting Type
Cable Mount
Connector Size
21 mm
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
IP Rating
IP67
Current Rating
5A
Series
SY21
Body Orientation
Straight
Voltage Rating
400V
Mating Type
Bayonet
Housing Material
Nylon 66, PC
Pole Format
15P
Contact Plating
Gold
Strain Relief
No
Outer Diameter
7→12mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Contact Material
Brass
Страна на произход
China