RS PRO Circular Connector, 12 Contacts, Panel Mount, M14 Connector, Socket, Female, IP68

Номер на артикул на RS: 240-6436Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Number Of Contacts

12

Mounting Type

Panel Mount

Connector Size

M14

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP68

Current Rating

4.2A

Body Orientation

Straight

Mating Type

Push-Pull

Housing Material

Chrome Plated Brass

Pole Format

12P

Shielded/Unshielded

Shielded

Strain Relief

No

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

250°C

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 46,84

€ 46,84 Всеки (ex VAT)

RS PRO Circular Connector, 12 Contacts, Panel Mount, M14 Connector, Socket, Female, IP68

€ 46,84

€ 46,84 Всеки (ex VAT)

RS PRO Circular Connector, 12 Contacts, Panel Mount, M14 Connector, Socket, Female, IP68

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 9€ 46,84
10 - 24€ 44,50
25+€ 42,25

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

RS Pro

Number Of Contacts

12

Mounting Type

Panel Mount

Connector Size

M14

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP68

Current Rating

4.2A

Body Orientation

Straight

Mating Type

Push-Pull

Housing Material

Chrome Plated Brass

Pole Format

12P

Shielded/Unshielded

Shielded

Strain Relief

No

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

250°C

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more