Технически документи
Спецификации
Brand
RS ProNumber Of Contacts
12
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP67
Current Rating
1.5A
Series
CPF12
Body Orientation
Straight
Voltage Rating
30.0 V
Shielded/Unshielded
Unshielded
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+75°C
Contact Material
CuZn
Connector A Number of Contacts
12
Distrelec Product Id
30402691
Страна на произход
India
Детайли за продукта
RS Pro M12 Panel Mount Connectors
From RS PRO, a selection of M12 circular connectors designed for panel mounting. The sensor style connectors have an M12 threaded interface and industry standard A coding preventing miss-mating. Conveniently pre-terminated with partially stripped wires the RS PRO range are easy to incorporate into any automation or sensory application. With an IP67 ingress rating, the RS PRO panel mount connectors are ideally suited to harsh environments that demand a more rugged connection solution.
Features & Benefits
IP67
Neoprene O-ring
Nylon 66 contact carrier
PG9 clamp nut
Pre-wired with 100, 200, 300, or 400 mm partially stripped cable
Straight plugs and sockets
4, 5, 8 and 12 pole versions
Applications
The RS PRO series of M12 panel mount connectors are generally used in industrial applications. They are typically used when connecting to sensors and actuators. Some of the most popular areas are
Instrumentation
Process control
Robotics
Assembly lines
Factory automation
Industrial automation
Environment
This series of pre-wired circular connectors have an IP67 ingress rating and waterproof when plugged in. This means they are sealed from dust and are protected from jets of water from all directions.
FAQ
Q - Are the connectors easy to terminate?
A – Yes, the RS PRO M12 connectors come terminated with partially stripped wire.
Q – How robust are the connectors?
A – This range of panel mount connectors are manufactured from high-grade materials and are robust and extremely reliable.
€ 23,26
€ 23,26 Всеки (ex VAT)
1
€ 23,26
€ 23,26 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 23,26 |
5 - 9 | € 22,09 |
10 - 49 | € 20,94 |
50+ | € 19,80 |
Технически документи
Спецификации
Brand
RS ProNumber Of Contacts
12
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP67
Current Rating
1.5A
Series
CPF12
Body Orientation
Straight
Voltage Rating
30.0 V
Shielded/Unshielded
Unshielded
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+75°C
Contact Material
CuZn
Connector A Number of Contacts
12
Distrelec Product Id
30402691
Страна на произход
India
Детайли за продукта
RS Pro M12 Panel Mount Connectors
From RS PRO, a selection of M12 circular connectors designed for panel mounting. The sensor style connectors have an M12 threaded interface and industry standard A coding preventing miss-mating. Conveniently pre-terminated with partially stripped wires the RS PRO range are easy to incorporate into any automation or sensory application. With an IP67 ingress rating, the RS PRO panel mount connectors are ideally suited to harsh environments that demand a more rugged connection solution.
Features & Benefits
IP67
Neoprene O-ring
Nylon 66 contact carrier
PG9 clamp nut
Pre-wired with 100, 200, 300, or 400 mm partially stripped cable
Straight plugs and sockets
4, 5, 8 and 12 pole versions
Applications
The RS PRO series of M12 panel mount connectors are generally used in industrial applications. They are typically used when connecting to sensors and actuators. Some of the most popular areas are
Instrumentation
Process control
Robotics
Assembly lines
Factory automation
Industrial automation
Environment
This series of pre-wired circular connectors have an IP67 ingress rating and waterproof when plugged in. This means they are sealed from dust and are protected from jets of water from all directions.
FAQ
Q - Are the connectors easy to terminate?
A – Yes, the RS PRO M12 connectors come terminated with partially stripped wire.
Q – How robust are the connectors?
A – This range of panel mount connectors are manufactured from high-grade materials and are robust and extremely reliable.